Cornell-Dubilier 4700 μF Aluminium Electrolytic Capacitor 50V dc, Through Hole - SLPX472M050A7P3
- RS Stock No.:
- 785-935
- Mfr. Part No.:
- SLPX472M050A7P3
- Manufacturer:
- Cornell-Dubilier
Subtotal (1 bag of 100 units)*
PHP31,623.10
(exc. VAT)
PHP35,417.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from May 17, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 100 + | PHP316.231 | PHP31,623.10 |
*price indicative
- RS Stock No.:
- 785-935
- Mfr. Part No.:
- SLPX472M050A7P3
- Manufacturer:
- Cornell-Dubilier
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cornell-Dubilier | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Capacitance | 4700μF | |
| Voltage | 50V dc | |
| Construction | Aluminium Electrolytic | |
| Mount Type | Through Hole | |
| Polarity | Polar | |
| Length | 40mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 22mm | |
| Termination Type | Snap-In | |
| Capacitor Ripple Current | 3.02A | |
| Maximum Operating Temperature | 85°C | |
| Lifetime | 3000 h | |
| Automotive Standard | No | |
| Equivalent Series Resistance ESR | 0.099Ω | |
| Tolerance | ±20 % | |
| Series | SLPX | |
| Select all | ||
|---|---|---|
Brand Cornell-Dubilier | ||
Product Type Aluminium Electrolytic Capacitor | ||
Capacitance 4700μF | ||
Voltage 50V dc | ||
Construction Aluminium Electrolytic | ||
Mount Type Through Hole | ||
Polarity Polar | ||
Length 40mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 22mm | ||
Termination Type Snap-In | ||
Capacitor Ripple Current 3.02A | ||
Maximum Operating Temperature 85°C | ||
Lifetime 3000 h | ||
Automotive Standard No | ||
Equivalent Series Resistance ESR 0.099Ω | ||
Tolerance ±20 % | ||
Series SLPX | ||
- COO (Country of Origin):
- CN
The Cornell-Dubilier aluminium electrolytic capacitor offers reliable performance for power supply applications by providing excellent capacitance, Ideal for DC filtering tasks where space and efficiency are crucial.
Operates at a temperature range of -40 °C to +85 °C
Features a capacitance Value of 4700 μF with a tolerance of ±20%
Designed for high ripple current performance with specified endurance life
Compact dimensions of 22 mm diameter and 40 mm length optimising PCB space
Related links
- Cornell-Dubilier 4700 μF Aluminium Electrolytic Capacitor 50V dc, Snap-in - 380LX472M050J022
- Cornell-Dubilier 4700 μF Capacitor 50V dc, Snap-in - SLPX472M050A7P3 Radial Lead
- Cornell-Dubilier 4700 μF Aluminium Electrolytic Capacitor 63V dc, Snap-in - 380LX472M063K022
- Cornell-Dubilier 4700 μF Aluminium Electrolytic Capacitor 63V dc, Through Hole - SLPX472M063E3P3
- Cornell-Dubilier 4700 μF Capacitor 50V dc, Snap-in - SLP472M050C5P3 Radial Lead
- Cornell-Dubilier 4700 μF Aluminium Electrolytic Capacitor 450V, Screw - CGS472T450X5C
- Cornell-Dubilier 4700 μF Aluminium Electrolytic Capacitor 35V dc, Snap-in - 478LBA035M2CC
- Cornell-Dubilier 4700 μF Aluminium Electrolytic Capacitor 35V dc, Snap-in - 381LX472M035J012
