Cornell-Dubilier 4700 μF Aluminium Electrolytic Capacitor 35V dc, Snap-in - 381LX472M035J012

N
Get a bulk buy discount

Add 250 more to save 3%

View bulk pricing options

Subtotal (1 bag of 50 units)*

PHP21,538.00

(exc. VAT)

PHP24,122.50

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Bag*
Saving
50 - 200PHP430.76PHP21,538.00-
250 +PHP417.83PHP20,891.503%

*price indicative

RS Stock No.:
797-242
Mfr. Part No.:
381LX472M035J012
Manufacturer:
Cornell-Dubilier
Find similar products by selecting one or more attributes.
Select all

Brand

Cornell-Dubilier

Capacitance

4700μF

Product Type

Aluminium Electrolytic Capacitor

Voltage

35V dc

Mount Type

Snap-in

Construction

Aluminium Electrolytic

Polarity

Polar

Height

25mm

Length

25mm

Minimum Operating Temperature

-40°C

Diameter

25mm

Termination Type

Snap-In

Pin Count

2

Maximum Operating Temperature

105°C

Lifetime

3000 h @105°C

Series

381LX

Tolerance

±20 %

Automotive Standard

No

COO (Country of Origin):
CN
The Cornell-Dubilier aluminium capacitor is designed for applications requiring high ripple capability and extended lifespan, operating efficiently within a temperature range of –40 °C to +105 °C.

Available in snap-in styles with 2, 4, or 5 pins for versatile installation options

Features an impressive capacitance range of 4700 μF, delivering reliable energy storage

Provides leakage current specifications of ≤3 √CV μA with a maximum of 4 mA for enhanced reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy