Cornell-Dubilier 10 μF Aluminium Electrolytic Capacitor 35V dc, Radial - SK100M035ST Radial

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
799-010
Mfr. Part No.:
SK100M035ST
Manufacturer:
Cornell-Dubilier
Find similar products by selecting one or more attributes.
Select all

Brand

Cornell-Dubilier

Product Type

Aluminium Electrolytic Capacitor

Capacitance

10μF

Voltage

35V dc

Mount Type

Radial

Packaging

Standard Packing

Polarity

Polar

Length

21mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Termination Type

Radial

Capacitor Ripple Current

70mA

Pin Count

2

Maximum Operating Temperature

85°C

Lifetime

2000 h

Lead Pitch

3.5mm

Tolerance

±20 %

Series

SK

Equivalent Series Resistance ESR

26.54Ω

Leakage Current

70μA

Automotive Standard

No

Dissipation Factor

10%

COO (Country of Origin):
CN
The Cornell-Dubilier radial leaded aluminium electrolytic capacitor provides reliable performance in various electronic applications, rated at 100 μF capacitance with an operating voltage of 35 Vdc and a maximum ripple of 230 mA.

Designed for an operating temperature range of -40 ºC to +85 ºC

Leakage current is optimised for maximum efficiency and safety

Features a capacitance tolerance of ±20% for consistent performance

Capable of handling a surge voltage of up to 44 Volts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy