Cornell-Dubilier 10 μF Aluminium Electrolytic Capacitor 35V, Surface Reflow Solderable - AFK106M35C12T-F C

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
787-816
Mfr. Part No.:
AFK106M35C12T-F
Manufacturer:
Cornell-Dubilier
Find similar products by selecting one or more attributes.
Select all

Brand

Cornell-Dubilier

Capacitance

10μF

Product Type

Aluminium Electrolytic Capacitor

Voltage

35V

Construction

Aluminium Electrolytic

Mount Type

Surface

Packaging

Tape & Reel

Polarity

Polar

Height

5.3mm

Length

5.8mm

Package/Case

C

Minimum Operating Temperature

-55°C

Diameter

5mm

Termination Type

Reflow Solderable

Pin Count

2

Maximum Operating Temperature

105°C

Lifetime

2000 h

Standards/Approvals

RoHS

Width

5mm

Series

AFK

Automotive Standard

AEC-Q200

Equivalent Series Resistance ESR

0.7Ω

Tolerance ±

20%

Ripple Current

160mA

Leakage Current

3.5μA

Dissipation Factor

0.12%

COO (Country of Origin):
JP
The Cornell-Dubilier Cornell Dubilier aluminium electrolytic capacitor provides exceptional performance for filtering and decoupling tasks. is designed for high reliability, it operates within an extensive temperature range of –55 °C to +105 °C, ensuring versatility in various applications.

Capacitance range from 1.0 μF to 1500 μF for diverse applications

Rated voltage of 35 Vdc and ripple current multipliers up to 100 kHz

Leakage current limited to 0.01 CV or 3 μA for enhanced safety

Dissipation factor as low as 0.360 for improved efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy