Cornell-Dubilier 470 μF Aluminium Electrolytic Capacitor 35V, Surface Reflow Solderable - AFK477M35H32T-F H

Subtotal (1 tape of 200 units)*

PHP41,503.60

(exc. VAT)

PHP46,484.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Tape*
200 +PHP207.518PHP41,503.60

*price indicative

RS Stock No.:
799-091
Mfr. Part No.:
AFK477M35H32T-F
Manufacturer:
Cornell-Dubilier
Find similar products by selecting one or more attributes.
Select all

Brand

Cornell-Dubilier

Capacitance

470μF

Product Type

Aluminium Electrolytic Capacitor

Voltage

35V

Construction

Aluminium Electrolytic

Mount Type

Surface

Packaging

Tape & Reel

Height

13.5mm

Polarity

Polar

Length

13.5mm

Package/Case

H

Minimum Operating Temperature

-55°C

Diameter

12.5mm

Termination Type

Reflow Solderable

Pin Count

2

Maximum Operating Temperature

105°C

Lifetime

2000 h

Width

12.5mm

Standards/Approvals

RoHS

Equivalent Series Resistance ESR

0.06Ω

Ripple Current

1.1A

Tolerance ±

20%

Series

AFK

Automotive Standard

AEC-Q200

Leakage Current

164.5μA

Dissipation Factor

0.12%

COO (Country of Origin):
MY
The Cornell-Dubilier aluminium electrolytic capacitor delivers exceptional low equivalent series resistance (E.S.R.) and high performance across a broad operating temperature range, ensuring efficient power supply decoupling and bypassing functionality.

Operating temperature range from –55 °C to +105 °C for reliable performance

Rated voltage of 35 Vdc, making it suitable for various applications

Capacitance of 470 μF with a tolerance of ±20%

Low leakage current ensures minimal energy wastage during operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy