Cornell-Dubilier 47 μF Aluminium Electrolytic Capacitor 35V, Surface Reflow Solderable - AFK476M35D16T-F D
- RS Stock No.:
- 799-089
- Mfr. Part No.:
- AFK476M35D16T-F
- Manufacturer:
- Cornell-Dubilier
This image is representative of the product range
Subtotal (1 tape of 1000 units)*
PHP51,565.00
(exc. VAT)
PHP57,753.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from May 21, 2027
Units | Per Unit | Per Tape* |
|---|---|---|
| 1000 + | PHP51.565 | PHP51,565.00 |
*price indicative
- RS Stock No.:
- 799-089
- Mfr. Part No.:
- AFK476M35D16T-F
- Manufacturer:
- Cornell-Dubilier
Select all | Attribute | Value |
|---|---|---|
| Brand | Cornell-Dubilier | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Capacitance | 47μF | |
| Voltage | 35V | |
| Mount Type | Surface | |
| Construction | Aluminium Electrolytic | |
| Packaging | Tape & Reel | |
| Height | 6.6mm | |
| Polarity | Polar | |
| Length | 5.8mm | |
| Package/Case | D | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 6.3mm | |
| Termination Type | Reflow Solderable | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Width | 6.3mm | |
| Lifetime | 2000 h | |
| Series | AFK | |
| Ripple Current | 240mA | |
| Automotive Standard | AEC-Q200 | |
| Equivalent Series Resistance ESR | 0.36Ω | |
| Leakage Current | 16.5μA | |
| Tolerance ± | 20% | |
| Dissipation Factor | 0.12% | |
| Select all | ||
|---|---|---|
Brand Cornell-Dubilier | ||
Product Type Aluminium Electrolytic Capacitor | ||
Capacitance 47μF | ||
Voltage 35V | ||
Mount Type Surface | ||
Construction Aluminium Electrolytic | ||
Packaging Tape & Reel | ||
Height 6.6mm | ||
Polarity Polar | ||
Length 5.8mm | ||
Package/Case D | ||
Minimum Operating Temperature -55°C | ||
Diameter 6.3mm | ||
Termination Type Reflow Solderable | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Width 6.3mm | ||
Lifetime 2000 h | ||
Series AFK | ||
Ripple Current 240mA | ||
Automotive Standard AEC-Q200 | ||
Equivalent Series Resistance ESR 0.36Ω | ||
Leakage Current 16.5μA | ||
Tolerance ± 20% | ||
Dissipation Factor 0.12% | ||
- COO (Country of Origin):
- MY
Related links
- Cornell-Dubilier 100 μF Aluminium Electrolytic Capacitor 35V, Surface Reflow Solderable - AFK107M35F24T-F F
- Cornell-Dubilier 470 μF Aluminium Electrolytic Capacitor 35V, Surface Reflow Solderable - AFK477M35H32T-F H
- Cornell-Dubilier 10 μF Aluminium Electrolytic Capacitor 35V, Surface Reflow Solderable - AFK106M35C12T-F C
- Cornell-Dubilier 47 μF Aluminium Electrolytic Capacitor 80V, Surface Reflow Solderable - AFK476M80G24T-F G
- Cornell-Dubilier 22 μF Aluminium Electrolytic Capacitor 50V, Surface Reflow Solderable - AFK226M50D16T-F D
- Cornell-Dubilier 10 μF Aluminium Electrolytic Capacitor 50V, Surface Reflow Solderable - AFK106M50D16T-F D
- Cornell-Dubilier 100 μF Aluminium Electrolytic Capacitor 16V, Surface Reflow Solderable - AFK107M16D16T-F D
- Cornell-Dubilier 220 μF Aluminium Electrolytic Capacitor 25V, Surface Reflow Solderable - AFK227M25F24T-F F
