Cornell-Dubilier 22 μF Aluminium Electrolytic Capacitor 50V, Surface Reflow Solderable - AFK226M50D16T-F D

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
799-087
Mfr. Part No.:
AFK226M50D16T-F
Manufacturer:
Cornell-Dubilier
Find similar products by selecting one or more attributes.
Select all

Brand

Cornell-Dubilier

Capacitance

22μF

Product Type

Aluminium Electrolytic Capacitor

Voltage

50V

Mount Type

Surface

Construction

Aluminium Electrolytic

Packaging

Tape & Reel

Polarity

Polar

Height

6.6mm

Length

5.8mm

Package/Case

D

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Termination Type

Reflow Solderable

Pin Count

2

Maximum Operating Temperature

105°C

Width

6.3mm

Standards/Approvals

RoHS

Lifetime

2000 h

Leakage Current

11μA

Series

AFK

Ripple Current

165mA

Automotive Standard

AEC-Q200

Tolerance ±

20%

Equivalent Series Resistance ESR

0.88Ω

Dissipation Factor

0.1%

COO (Country of Origin):
MY
The Cornell-Dubilier aluminium electrolytic capacitor is designed for low impedance applications, excelling in temperature stability and long life. Ideal for power supply decoupling, it operates effectively in environments ranging from -55 °C to +105 °C.

Capacitance range from 22 μF to 1000 μF, catering to diverse circuit requirements

Rated voltage of 50 Vdc with a surge voltage of 63 Vdc, ensuring reliable performance

AEC-Q200 compliant, guaranteeing automotive-grade reliability and quality standards

Supports a wide temperature operating range, enhancing versatility in extreme conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy