Cornell-Dubilier 330 μF Aluminium Electrolytic Capacitor 25V, Surface Reflow Solderable - HZA337M025G24VT-F G
- RS Stock No.:
- 785-667
- Mfr. Part No.:
- HZA337M025G24VT-F
- Manufacturer:
- Cornell-Dubilier
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 785-667
- Mfr. Part No.:
- HZA337M025G24VT-F
- Manufacturer:
- Cornell-Dubilier
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cornell-Dubilier | |
| Capacitance | 330μF | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Voltage | 25V | |
| Construction | Aluminium Electrolytic | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Height | 10.2mm | |
| Polarity | Polar | |
| Length | 10.5mm | |
| Package/Case | G | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 10mm | |
| Termination Type | Reflow Solderable | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 1000 h | |
| Standards/Approvals | RoHS | |
| Width | 10mm | |
| Automotive Standard | AEC-Q200 | |
| Series | HZA | |
| Equivalent Series Resistance ESR | 0.02Ω | |
| Tolerance ± | 20% | |
| Leakage Current | 82.5μA | |
| Ripple Current | 2.5Arms | |
| Dissipation Factor | 0.14% | |
| Select all | ||
|---|---|---|
Brand Cornell-Dubilier | ||
Capacitance 330μF | ||
Product Type Aluminium Electrolytic Capacitor | ||
Voltage 25V | ||
Construction Aluminium Electrolytic | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Height 10.2mm | ||
Polarity Polar | ||
Length 10.5mm | ||
Package/Case G | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Termination Type Reflow Solderable | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lifetime 1000 h | ||
Standards/Approvals RoHS | ||
Width 10mm | ||
Automotive Standard AEC-Q200 | ||
Series HZA | ||
Equivalent Series Resistance ESR 0.02Ω | ||
Tolerance ± 20% | ||
Leakage Current 82.5μA | ||
Ripple Current 2.5Arms | ||
Dissipation Factor 0.14% | ||
- COO (Country of Origin):
- JP
The Cornell-Dubilier high vibration capacitor is designed for superior performance in demanding applications, ensuring reliable filtering, bypassing, and power supply decoupling across a wide temperature range of -55 ºC to +105 ºC.
AEC-Q200 compliant; guarantees high reliability and quality standards
Rated for up to 10,000 hours at +105 °C under full load, ensuring longevity
Offers low leakage current and very low ESR for optimal efficiency
Designed with robust construction to withstand 30 G vibration tests
Related links
- Cornell-Dubilier 220 μF Aluminium Electrolytic Capacitor 25V, Surface Reflow Solderable - AFK227M25F24T-F F
- Cornell-Dubilier 220 μF Aluminium Electrolytic Capacitor 25V, Surface Reflow Solderable - AVS227M25F24T-F F
- Cornell-Dubilier 100 μF Aluminium Electrolytic Capacitor 25V, Surface Reflow Solderable - AFK107M25E16T-F E
- Cornell-Dubilier 47 μF Aluminium Electrolytic Capacitor 80V, Surface Reflow Solderable - AFK476M80G24T-F G
- Cornell-Dubilier 100 μF Aluminium Electrolytic Capacitor 63V, Surface Reflow Solderable - AFK107M63G24T-F G
- Cornell-Dubilier 220 μF Aluminium Electrolytic Capacitor 50V, Surface Reflow Solderable - AFC227M50G24T-F G
- Cornell-Dubilier 33 μF Aluminium Electrolytic Capacitor 80V, Surface Reflow Solderable - HZA336M080G24VT-F G
- Cornell-Dubilier 1000 μF Aluminium Electrolytic Capacitor 10V, Surface Reflow Solderable - AFK108M10G24T-F G
