Cornell-Dubilier 220 μF Aluminium Electrolytic Capacitor 25V, Surface Reflow Solderable - AVS227M25F24T-F F
- RS Stock No.:
- 787-696
- Mfr. Part No.:
- AVS227M25F24T-F
- Manufacturer:
- Cornell-Dubilier
Subtotal (1 tape of 500 units)*
PHP30,908.00
(exc. VAT)
PHP34,617.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from June 16, 2027
Units | Per Unit | Per Tape* |
|---|---|---|
| 500 + | PHP61.816 | PHP30,908.00 |
*price indicative
- RS Stock No.:
- 787-696
- Mfr. Part No.:
- AVS227M25F24T-F
- Manufacturer:
- Cornell-Dubilier
Select all | Attribute | Value |
|---|---|---|
| Brand | Cornell-Dubilier | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Capacitance | 220μF | |
| Voltage | 25V | |
| Mount Type | Surface | |
| Construction | Aluminium Electrolytic | |
| Packaging | Tape & Reel | |
| Polarity | Polar | |
| Height | 8.3mm | |
| Length | 10.2mm | |
| Package/Case | F | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 8mm | |
| Termination Type | Reflow Solderable | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 85°C | |
| Width | 8mm | |
| Standards/Approvals | RoHS | |
| Lifetime | 2000 h | |
| Automotive Standard | AEC-Q200 | |
| Series | AVS | |
| Tolerance ± | 20% | |
| Equivalent Series Resistance ESR | 1.2Ω | |
| Ripple Current | 140mA | |
| Leakage Current | 55μA | |
| Dissipation Factor | 0.16% | |
| Select all | ||
|---|---|---|
Brand Cornell-Dubilier | ||
Product Type Aluminium Electrolytic Capacitor | ||
Capacitance 220μF | ||
Voltage 25V | ||
Mount Type Surface | ||
Construction Aluminium Electrolytic | ||
Packaging Tape & Reel | ||
Polarity Polar | ||
Height 8.3mm | ||
Length 10.2mm | ||
Package/Case F | ||
Minimum Operating Temperature -40°C | ||
Diameter 8mm | ||
Termination Type Reflow Solderable | ||
Pin Count 2 | ||
Maximum Operating Temperature 85°C | ||
Width 8mm | ||
Standards/Approvals RoHS | ||
Lifetime 2000 h | ||
Automotive Standard AEC-Q200 | ||
Series AVS | ||
Tolerance ± 20% | ||
Equivalent Series Resistance ESR 1.2Ω | ||
Ripple Current 140mA | ||
Leakage Current 55μA | ||
Dissipation Factor 0.16% | ||
- COO (Country of Origin):
- MY
Related links
- Cornell-Dubilier 220 μF Aluminium Electrolytic Capacitor 25V, Surface Reflow Solderable - AFK227M25F24T-F F
- Cornell-Dubilier 330 μF Aluminium Electrolytic Capacitor 25V, Surface Reflow Solderable - HZA337M025G24VT-F G
- Cornell-Dubilier 100 μF Aluminium Electrolytic Capacitor 25V, Surface Reflow Solderable - AFK107M25E16T-F E
- Cornell-Dubilier 100 μF Aluminium Electrolytic Capacitor 35V, Surface Reflow Solderable - AFK107M35F24T-F F
- Cornell-Dubilier 220 μF Aluminium Electrolytic Capacitor 50V, Surface Reflow Solderable - AFC227M50G24T-F G
- Cornell-Dubilier 22 μF Aluminium Electrolytic Capacitor 50V, Surface Reflow Solderable - AFK226M50D16T-F D
- Cornell-Dubilier 47 μF Aluminium Electrolytic Capacitor 80V, Surface Reflow Solderable - AFK476M80G24T-F G
- Cornell-Dubilier 10 μF Aluminium Electrolytic Capacitor 50V, Surface Reflow Solderable - AFK106M50D16T-F D
