Cornell-Dubilier 47 μF Aluminium Electrolytic Capacitor 80V, Surface Reflow Solderable - AFK476M80G24T-F G
- RS Stock No.:
- 799-090
- Mfr. Part No.:
- AFK476M80G24T-F
- Manufacturer:
- Cornell-Dubilier
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 799-090
- Mfr. Part No.:
- AFK476M80G24T-F
- Manufacturer:
- Cornell-Dubilier
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cornell-Dubilier | |
| Capacitance | 47μF | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Voltage | 80V | |
| Mount Type | Surface | |
| Construction | Aluminium Electrolytic | |
| Packaging | Tape & Reel | |
| Polarity | Polar | |
| Height | 10.3mm | |
| Length | 10.2mm | |
| Package/Case | G | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 10mm | |
| Pin Count | 2 | |
| Termination Type | Reflow Solderable | |
| Maximum Operating Temperature | 105°C | |
| Width | 10mm | |
| Standards/Approvals | RoHS | |
| Lifetime | 2000 h | |
| Ripple Current | 200mA | |
| Tolerance ± | 20% | |
| Automotive Standard | AEC-Q200 | |
| Equivalent Series Resistance ESR | 0.7Ω | |
| Series | AFK | |
| Leakage Current | 37.6μA | |
| Dissipation Factor | 0.08% | |
| Select all | ||
|---|---|---|
Brand Cornell-Dubilier | ||
Capacitance 47μF | ||
Product Type Aluminium Electrolytic Capacitor | ||
Voltage 80V | ||
Mount Type Surface | ||
Construction Aluminium Electrolytic | ||
Packaging Tape & Reel | ||
Polarity Polar | ||
Height 10.3mm | ||
Length 10.2mm | ||
Package/Case G | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Pin Count 2 | ||
Termination Type Reflow Solderable | ||
Maximum Operating Temperature 105°C | ||
Width 10mm | ||
Standards/Approvals RoHS | ||
Lifetime 2000 h | ||
Ripple Current 200mA | ||
Tolerance ± 20% | ||
Automotive Standard AEC-Q200 | ||
Equivalent Series Resistance ESR 0.7Ω | ||
Series AFK | ||
Leakage Current 37.6μA | ||
Dissipation Factor 0.08% | ||
- COO (Country of Origin):
- US
The Cornell-Dubilier aluminium electrolytic capacitor offers reliable performance for power supply decoupling. is designed for low impedance and low equivalent series resistance, it excels in demanding environments up to 80 Vdc and temperatures as high as 105 °C.
Operates within –55 °C to +105 °C temperature range
Delivers up to 500 hours load life at 105 °C
Capacitance Value of 470 μF with a tolerance of ±20%
Related links
- Cornell-Dubilier 33 μF Aluminium Electrolytic Capacitor 80V, Surface Reflow Solderable - HZA336M080G24VT-F G
- Cornell-Dubilier 47 μF Aluminium Electrolytic Capacitor 35V, Surface Reflow Solderable - AFK476M35D16T-F D
- Cornell-Dubilier 330 μF Aluminium Electrolytic Capacitor 25V, Surface Reflow Solderable - HZA337M025G24VT-F G
- Cornell-Dubilier 100 μF Aluminium Electrolytic Capacitor 63V, Surface Reflow Solderable - AFK107M63G24T-F G
- Cornell-Dubilier 220 μF Aluminium Electrolytic Capacitor 50V, Surface Reflow Solderable - AFC227M50G24T-F G
- Cornell-Dubilier 1000 μF Aluminium Electrolytic Capacitor 10V, Surface Reflow Solderable - AFK108M10G24T-F G
- Cornell-Dubilier 220 μF Aluminium Electrolytic Capacitor 25V, Surface Reflow Solderable - AFK227M25F24T-F F
- Cornell-Dubilier 22 μF Aluminium Electrolytic Capacitor 50V, Surface Reflow Solderable - AFK226M50D16T-F D
