Cornell-Dubilier 100 μF Aluminium Electrolytic Capacitor 63V, Surface Reflow Solderable - AFK107M63G24T-F G
- RS Stock No.:
- 799-085
- Mfr. Part No.:
- AFK107M63G24T-F
- Manufacturer:
- Cornell-Dubilier
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 799-085
- Mfr. Part No.:
- AFK107M63G24T-F
- Manufacturer:
- Cornell-Dubilier
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cornell-Dubilier | |
| Capacitance | 100μF | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Voltage | 63V | |
| Mount Type | Surface | |
| Construction | Aluminium Electrolytic | |
| Packaging | Tape & Reel | |
| Height | 10.3mm | |
| Polarity | Polar | |
| Length | 10.2mm | |
| Package/Case | G | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 10mm | |
| Pin Count | 2 | |
| Termination Type | Reflow Solderable | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 2000 h | |
| Standards/Approvals | RoHS | |
| Width | 10mm | |
| Automotive Standard | AEC-Q200 | |
| Equivalent Series Resistance ESR | 0.35Ω | |
| Series | AFK | |
| Tolerance ± | 20% | |
| Ripple Current | 400mA | |
| Leakage Current | 63μA | |
| Dissipation Factor | 0.08% | |
| Select all | ||
|---|---|---|
Brand Cornell-Dubilier | ||
Capacitance 100μF | ||
Product Type Aluminium Electrolytic Capacitor | ||
Voltage 63V | ||
Mount Type Surface | ||
Construction Aluminium Electrolytic | ||
Packaging Tape & Reel | ||
Height 10.3mm | ||
Polarity Polar | ||
Length 10.2mm | ||
Package/Case G | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Pin Count 2 | ||
Termination Type Reflow Solderable | ||
Maximum Operating Temperature 105°C | ||
Lifetime 2000 h | ||
Standards/Approvals RoHS | ||
Width 10mm | ||
Automotive Standard AEC-Q200 | ||
Equivalent Series Resistance ESR 0.35Ω | ||
Series AFK | ||
Tolerance ± 20% | ||
Ripple Current 400mA | ||
Leakage Current 63μA | ||
Dissipation Factor 0.08% | ||
- COO (Country of Origin):
- MY
The Cornell-Dubilier aluminium electrolytic capacitor provides low Equivalent Series Resistance (ESR) performance and operates across a temperature range of –55 °C to +105 °C, making it Ideal for various filtering and decoupling applications.
Supports a voltage range of 63 Vdc, Ideal for diverse applications
Offers a capacitance Value of 100 μF, suitable for effective power supply decoupling
Designed to withstand high temperatures, ensuring reliability in demanding environments
Rated for a long lifespan of up to 1000 hours at elevated temperatures
Related links
- Cornell-Dubilier 330 μF Aluminium Electrolytic Capacitor 25V, Surface Reflow Solderable - HZA337M025G24VT-F G
- Cornell-Dubilier 47 μF Aluminium Electrolytic Capacitor 80V, Surface Reflow Solderable - AFK476M80G24T-F G
- Cornell-Dubilier 220 μF Aluminium Electrolytic Capacitor 50V, Surface Reflow Solderable - AFC227M50G24T-F G
- Cornell-Dubilier 33 μF Aluminium Electrolytic Capacitor 80V, Surface Reflow Solderable - HZA336M080G24VT-F G
- Cornell-Dubilier 1000 μF Aluminium Electrolytic Capacitor 10V, Surface Reflow Solderable - AFK108M10G24T-F G
- Cornell-Dubilier 100 μF Aluminium Electrolytic Capacitor 35V, Surface Reflow Solderable - AFK107M35F24T-F F
- Cornell-Dubilier 100 μF Aluminium Electrolytic Capacitor 16V, Surface Reflow Solderable - AFK107M16D16T-F D
- Cornell-Dubilier 100 μF Aluminium Electrolytic Capacitor 25V, Surface Reflow Solderable - AFK107M25E16T-F E
