Cornell-Dubilier 1000 μF Aluminium Electrolytic Capacitor 10V, Surface Reflow Solderable - AFK108M10G24T-F G

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
799-086
Mfr. Part No.:
AFK108M10G24T-F
Manufacturer:
Cornell-Dubilier
Find similar products by selecting one or more attributes.
Select all

Brand

Cornell-Dubilier

Product Type

Aluminium Electrolytic Capacitor

Capacitance

1000μF

Voltage

10V

Mount Type

Surface

Construction

Aluminium Electrolytic

Packaging

Tape & Reel

Height

10.3mm

Polarity

Polar

Length

10.2mm

Package/Case

G

Minimum Operating Temperature

-55°C

Diameter

10mm

Termination Type

Reflow Solderable

Pin Count

2

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Lifetime

2000 h

Width

10mm

Automotive Standard

AEC-Q200

Series

AFK

Equivalent Series Resistance ESR

0.08Ω

Leakage Current

100μA

Ripple Current

850mA

Tolerance ±

20%

Dissipation Factor

0.19%

COO (Country of Origin):
MY
The Cornell-Dubilier aluminium electrolytic capacitor delivers exceptional low-impedance performance for power supply decoupling and filtering applications, ensuring reliability in diverse conditions ranging from –55 °C to 105 °C.

Capacitance range from 3.3 μF to 1000 μF, accommodating various circuit needs

Operating temperature range of –55 °C to +105 °C, ensuring performance stability in extreme conditions

Excellent dissipation factor as low as 0.08, promoting energy efficiency

AEC-Q200 compliant, meeting rigorous automotive specifications

Designed for automatic mounting and reflow soldering, enhancing production efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy