Cornell-Dubilier 10 μF Aluminium Electrolytic Capacitor 100V dc, Radial - SEK100M100ST Radial Leaded
- RS Stock No.:
- 798-963
- Mfr. Part No.:
- SEK100M100ST
- Manufacturer:
- Cornell-Dubilier
Subtotal (1 bag of 1000 units)*
PHP37,740.00
(exc. VAT)
PHP42,270.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit | Per Bag* |
|---|---|---|
| 1000 + | PHP37.74 | PHP37,740.00 |
*price indicative
- RS Stock No.:
- 798-963
- Mfr. Part No.:
- SEK100M100ST
- Manufacturer:
- Cornell-Dubilier
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cornell-Dubilier | |
| Capacitance | 10μF | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Voltage | 100V dc | |
| Mount Type | Radial | |
| Packaging | Standard Packing | |
| Polarity | Polar | |
| Length | 11mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 6.3mm | |
| Capacitor Ripple Current | 65mA | |
| Pin Count | 2 | |
| Termination Type | Radial Leaded | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 2.5mm | |
| Width | 6.3mm | |
| Lifetime | 2000 h | |
| Tolerance | ±20 % | |
| Series | SEK | |
| Automotive Standard | No | |
| Equivalent Series Resistance ESR | 13.27Ω | |
| Dissipation Factor | 10% | |
| Select all | ||
|---|---|---|
Brand Cornell-Dubilier | ||
Capacitance 10μF | ||
Product Type Aluminium Electrolytic Capacitor | ||
Voltage 100V dc | ||
Mount Type Radial | ||
Packaging Standard Packing | ||
Polarity Polar | ||
Length 11mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 6.3mm | ||
Capacitor Ripple Current 65mA | ||
Pin Count 2 | ||
Termination Type Radial Leaded | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 2.5mm | ||
Width 6.3mm | ||
Lifetime 2000 h | ||
Tolerance ±20 % | ||
Series SEK | ||
Automotive Standard No | ||
Equivalent Series Resistance ESR 13.27Ω | ||
Dissipation Factor 10% | ||
- COO (Country of Origin):
- CN
The Cornell-Dubilier capacitor is a reliable radial leaded aluminium electrolytic component suited for various applications. is designed for extended life at higher temperatures, it effectively handles everyday tasks in coupling, decoupling, and filtering circuits.
Capacitance range spans from 10 μF to 10,000 μF for versatile applications
Capacitance tolerance of ±20% ensures reliable performance
Rated voltage up to 100 Vdc supports demanding circuit requirements
Achieves low DC leakage current after rated voltage application for efficient operation
Related links
- Cornell-Dubilier 3300 μF Aluminium Electrolytic Capacitor 25V dc, Radial - SK332M025ST Radial Leaded
- Cornell-Dubilier 2200 μF Aluminium Electrolytic Capacitor 100V dc, Through Hole - SLPX222M100C7P3
- Cornell-Dubilier 10 μF Aluminium Electrolytic Capacitor 35V dc, Radial - SK100M035ST Radial
- Cornell-Dubilier 100 μF Aluminium Electrolytic Capacitor 63V dc, Radial - SEK101M063ST Radial
- Cornell-Dubilier 1 μF Aluminium Electrolytic Capacitor 50V dc, Radial - SK010M050ST Radial
- Cornell-Dubilier 2200 μF Capacitor 100V dc, Snap-in - SLPX222M100C7P3 Radial Lead
- Cornell-Dubilier 10 μF Aluminium Electrolytic Capacitor 35V, Surface Reflow Solderable - AFK106M35C12T-F C
- Cornell-Dubilier 10 μF Aluminium Electrolytic Capacitor 50V, Surface Reflow Solderable - AFK106M50D16T-F D
