Cornell-Dubilier 2200 μF Aluminium Electrolytic Capacitor 100V dc, Through Hole - SLPX222M100C7P3

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save PHP3,954.25

View bulk pricing options

Subtotal (1 bag of 50 units)*

PHP26,379.60

(exc. VAT)

PHP29,545.15

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from May 24, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Bag*
Saving
50 - 200PHP527.592PHP26,379.60-
250 +PHP511.775PHP25,588.75PHP3,954.25

*price indicative

RS Stock No.:
785-932
Mfr. Part No.:
SLPX222M100C7P3
Manufacturer:
Cornell-Dubilier
Find similar products by selecting one or more attributes.
Select all

Brand

Cornell-Dubilier

Capacitance

2200μF

Product Type

Aluminium Electrolytic Capacitor

Voltage

100V dc

Mount Type

Through Hole

Construction

Aluminium Electrolytic

Polarity

Polar

Length

40mm

Minimum Operating Temperature

-40°C

Diameter

25mm

Termination Type

Snap-In

Capacitor Ripple Current

3.21A

Maximum Operating Temperature

85°C

Lifetime

3000 h

Series

SLPX

Automotive Standard

No

Equivalent Series Resistance ESR

0.121Ω

Tolerance

±20 %

COO (Country of Origin):
CN
The Cornell-Dubilier aluminium electrolytic capacitor is designed for high ripple current applications, offering exceptional performance in compact, snap-in packages for demanding DC filtering and power supply tasks.

Temperature range covers –40 ºC to +85 ºC

Rated voltage reaches up to 100 Vdc

Capacitance of 2200 μF ensures reliable power storage

Capacitance tolerance is ±20%, ensuring operational accuracy

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy