Cornell-Dubilier 1 μF Aluminium Electrolytic Capacitor 50V dc, Radial - SK010M050ST Radial
- RS Stock No.:
- 799-009
- Mfr. Part No.:
- SK010M050ST
- Manufacturer:
- Cornell-Dubilier
Get a bulk buy discount
Add 5000 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 1000 units)*
PHP23,695.00
(exc. VAT)
PHP26,538.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* | Saving |
|---|---|---|---|
| 1000 - 4000 | PHP23.695 | PHP23,695.00 | - |
| 5000 + | PHP22.985 | PHP22,985.00 | 2% |
*price indicative
- RS Stock No.:
- 799-009
- Mfr. Part No.:
- SK010M050ST
- Manufacturer:
- Cornell-Dubilier
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cornell-Dubilier | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Capacitance | 1μF | |
| Voltage | 50V dc | |
| Mount Type | Radial | |
| Packaging | Standard Packing | |
| Polarity | Polar | |
| Length | 11mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 5mm | |
| Termination Type | Radial | |
| Capacitor Ripple Current | 10mA | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 85°C | |
| Lead Pitch | 2mm | |
| Lifetime | 2000 h | |
| Leakage Current | 10μA | |
| Tolerance | ±20 % | |
| Automotive Standard | No | |
| Series | SK | |
| Equivalent Series Resistance ESR | 132.7Ω | |
| Dissipation Factor | 10% | |
| Select all | ||
|---|---|---|
Brand Cornell-Dubilier | ||
Product Type Aluminium Electrolytic Capacitor | ||
Capacitance 1μF | ||
Voltage 50V dc | ||
Mount Type Radial | ||
Packaging Standard Packing | ||
Polarity Polar | ||
Length 11mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 5mm | ||
Termination Type Radial | ||
Capacitor Ripple Current 10mA | ||
Pin Count 2 | ||
Maximum Operating Temperature 85°C | ||
Lead Pitch 2mm | ||
Lifetime 2000 h | ||
Leakage Current 10μA | ||
Tolerance ±20 % | ||
Automotive Standard No | ||
Series SK | ||
Equivalent Series Resistance ESR 132.7Ω | ||
Dissipation Factor 10% | ||
- COO (Country of Origin):
- CN
The Cornell-Dubilier electrolytic capacitor is a radial leaded component is designed for high-efficiency performance in various applications. It provides reliable long-term electrical stability and thermal resilience.
Rated voltage of 50 Vdc, suitable for a wide range of applications
Capacitance of 1 μF, offering precise energy storage capabilities
Dissipation factor at +25 ºC ensures minimal energy loss
Related links
- Cornell-Dubilier 3300 μF Aluminium Electrolytic Capacitor 50V dc, Snap-in - 381LX332M050J022
- Cornell-Dubilier 4700 μF Aluminium Electrolytic Capacitor 50V dc, Snap-in - 380LX472M050J022
- Cornell-Dubilier 6800 μF Aluminium Electrolytic Capacitor 50V dc, Threaded Hole - 688LBB050M2EC
- Cornell-Dubilier 15000 μF Aluminium Electrolytic Capacitor 50V dc, Through Hole - SLPX153M050H4P3
- Cornell-Dubilier 4700 μF Aluminium Electrolytic Capacitor 50V dc, Through Hole - SLPX472M050A7P3
- Cornell-Dubilier 1 nF Mica Capacitor 1kV ±5 % Tolerance, CDV16 Radial
- Cornell-Dubilier 100 μF Aluminium Electrolytic Capacitor 63V dc, Radial - SEK101M063ST Radial
- Cornell-Dubilier 10 μF Aluminium Electrolytic Capacitor 35V dc, Radial - SK100M035ST Radial
