Cornell-Dubilier 3300 μF Aluminium Electrolytic Capacitor 50V dc, Snap-in - 381LX332M050J022

N

This image is representative of the product range

Subtotal (1 bag of 100 units)*

PHP33,268.80

(exc. VAT)

PHP37,261.10

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Bag*
100 +PHP332.688PHP33,268.80

*price indicative

RS Stock No.:
797-240
Mfr. Part No.:
381LX332M050J022
Manufacturer:
Cornell-Dubilier
Find similar products by selecting one or more attributes.
Select all

Brand

Cornell-Dubilier

Product Type

Aluminium Electrolytic Capacitor

Capacitance

3300μF

Voltage

50V dc

Mount Type

Snap-in

Construction

Aluminium Electrolytic

Height

30mm

Polarity

Polar

Length

30mm

Minimum Operating Temperature

-40°C

Diameter

25mm

Termination Type

Snap-In

Pin Count

2

Maximum Operating Temperature

105°C

Lifetime

3000 h @105°C

Series

381LX

Tolerance

±20 %

Automotive Standard

No

COO (Country of Origin):
CN
The Cornell-Dubilier high-performance capacitor provides excellent capacitor longevity and efficiency, is designed for challenging applications such as power supplies and motor drives, ensuring reliability in demanding environments.

Capacitance up to 33000 μF enhances circuit functionality

Low Equivalent Series Resistance optimises power dissipation

Wide rated voltage range of 25 to 50 Vdc supports various applications

Operates efficiently across a temperature range from -40 °C to +105 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy