Cornell-Dubilier 8200 μF Capacitor 50V dc, Snap-in - 380LX183M050A452
- RS Stock No.:
- 795-683
- Mfr. Part No.:
- 380LX183M050A452
- Manufacturer:
- Cornell-Dubilier
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save 3%
View bulk pricing optionsSubtotal (1 bag of 20 units)*
PHP28,738.92
(exc. VAT)
PHP32,187.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* | Saving |
|---|---|---|---|
| 20 - 80 | PHP1,436.946 | PHP28,738.92 | - |
| 100 + | PHP1,393.817 | PHP27,876.34 | 3% |
*price indicative
- RS Stock No.:
- 795-683
- Mfr. Part No.:
- 380LX183M050A452
- Manufacturer:
- Cornell-Dubilier
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cornell-Dubilier | |
| Capacitance | 8200μF | |
| Product Type | Capacitor | |
| Voltage | 50V dc | |
| Mount Type | Snap-in | |
| Construction | Aluminium | |
| Height | 45mm | |
| Length | 45mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 35mm | |
| Termination Type | Snap-In | |
| Capacitor Ripple Current | 6.94A | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 85°C | |
| Lifetime | 3000 h | |
| Series | 380LX | |
| Automotive Standard | No | |
| Leakage Current | 4mA | |
| Tolerance | ± 20% | |
| Select all | ||
|---|---|---|
Brand Cornell-Dubilier | ||
Capacitance 8200μF | ||
Product Type Capacitor | ||
Voltage 50V dc | ||
Mount Type Snap-in | ||
Construction Aluminium | ||
Height 45mm | ||
Length 45mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 35mm | ||
Termination Type Snap-In | ||
Capacitor Ripple Current 6.94A | ||
Pin Count 2 | ||
Maximum Operating Temperature 85°C | ||
Lifetime 3000 h | ||
Series 380LX | ||
Automotive Standard No | ||
Leakage Current 4mA | ||
Tolerance ± 20% | ||
- COO (Country of Origin):
- MX
The Cornell-Dubilier Capacitor is engineered for high capacitance in demanding applications. It operates effectively across a broad temperature range, ensuring reliability and performance in industrial environments.
Temperature range from –40 °C to +85 °C for versatile applications
Rated voltage up to 50 Vdc for durability and safety
Low ESR values enable efficient performance in power supplies
Related links
- Cornell-Dubilier 3300 μF Aluminium Electrolytic Capacitor 50V dc, Snap-in - 381LX332M050J022
- Cornell-Dubilier 4700 μF Aluminium Electrolytic Capacitor 50V dc, Snap-in - 380LX472M050J022
- Cornell-Dubilier 4700 μF Capacitor 50V dc, Snap-in - 380LX472M050H032
- Cornell-Dubilier 4700 μF Capacitor 50V dc, Snap-in - SLP472M050C5P3 Radial Lead
- Cornell-Dubilier 4700 μF Capacitor 50V dc, Snap-in - SLPX472M050A7P3 Radial Lead
- Cornell-Dubilier 2200 μF Capacitor 50V dc, Snap-in - SLPX222M050A1P3 PC Pin
- Cornell-Dubilier 680 μF Capacitor 400V dc, Snap-in - 380LQ681M400K052
- Cornell-Dubilier 10000 μF Capacitor 35V dc, Snap-in - 380LX103M035H452
