Cornell-Dubilier 10000 μF Capacitor 35V dc, Snap-in - 380LX103M035H452

Get a bulk buy discount

Add 250 more to save 3%

View bulk pricing options

Subtotal (1 bag of 50 units)*

PHP27,446.15

(exc. VAT)

PHP30,739.70

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from May 17, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Bag*
Saving
50 - 200PHP548.923PHP27,446.15-
250 +PHP532.451PHP26,622.553%

*price indicative

RS Stock No.:
795-678
Mfr. Part No.:
380LX103M035H452
Manufacturer:
Cornell-Dubilier
Find similar products by selecting one or more attributes.
Select all

Brand

Cornell-Dubilier

Capacitance

10000μF

Product Type

Capacitor

Voltage

35V dc

Mount Type

Snap-in

Length

45mm

Minimum Operating Temperature

-40°C

Diameter

22mm

Pin Count

2

Capacitor Ripple Current

4.4A

Termination Type

Snap-In

Maximum Operating Temperature

85°C

Lifetime

3000h

Series

380LX

Automotive Standard

No

Tolerance

±20 %

Leakage Current

4mA

COO (Country of Origin):
CN
The Cornell-Dubilier Snap-in Capacitor is designed to provide reliable performance in demanding applications. Its robust construction ensures optimal operation within a temperature range of -40 °C to +85 °C, catering to various electronic needs.

Rated voltage of 35 Vdc offers enhanced reliability in high-voltage applications

Sleek design maximises space efficiency in various setups

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy