Cornell-Dubilier 4700 μF Aluminium Electrolytic Capacitor 35V dc, Snap-in - 478LBA035M2CC
- RS Stock No.:
- 796-647
- Mfr. Part No.:
- 478LBA035M2CC
- Manufacturer:
- Cornell-Dubilier
N
Get a bulk buy discount
Add 250 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 50 units)*
PHP20,445.25
(exc. VAT)
PHP22,898.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* | Saving |
|---|---|---|---|
| 50 - 200 | PHP408.905 | PHP20,445.25 | - |
| 250 + | PHP396.642 | PHP19,832.10 | 2% |
*price indicative
- RS Stock No.:
- 796-647
- Mfr. Part No.:
- 478LBA035M2CC
- Manufacturer:
- Cornell-Dubilier
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cornell-Dubilier | |
| Capacitance | 4700μF | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Voltage | 35V dc | |
| Mount Type | Snap-in | |
| Construction | Aluminium Electrolytic Capacitor | |
| Packaging | Bulk | |
| Polarity | Polar | |
| Length | 25mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 25mm | |
| Termination Type | Snap-In | |
| Capacitor Ripple Current | 2.35A | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Lifetime | 2000 h | |
| Lead Pitch | 10mm | |
| Tolerance | ± 20% | |
| Equivalent Series Resistance ESR | 141.09mΩ | |
| Series | LBA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Cornell-Dubilier | ||
Capacitance 4700μF | ||
Product Type Aluminium Electrolytic Capacitor | ||
Voltage 35V dc | ||
Mount Type Snap-in | ||
Construction Aluminium Electrolytic Capacitor | ||
Packaging Bulk | ||
Polarity Polar | ||
Length 25mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 25mm | ||
Termination Type Snap-In | ||
Capacitor Ripple Current 2.35A | ||
Pin Count 2 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Lifetime 2000 h | ||
Lead Pitch 10mm | ||
Tolerance ± 20% | ||
Equivalent Series Resistance ESR 141.09mΩ | ||
Series LBA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Cornell-Dubilier Capacitor is a high-performance component designed for filtering and switching power applications. It operates across a wide temperature range and is suitable for high voltage and high current applications.
Operating temperature range from -40°C to +85°C
Leakage current specification to ensure reliability at rated WVDC
Related links
- Cornell-Dubilier 4700 μF Aluminium Electrolytic Capacitor 35V dc, Snap-in - 381LX472M035J012
- Cornell-Dubilier 4700 μF Capacitor 35V dc, Snap-in - SLP472M035C1P3 Radial Lead
- Cornell-Dubilier 4700 μF Aluminium Electrolytic Capacitor 63V dc, Snap-in - 380LX472M063K022
- Cornell-Dubilier 4700 μF Aluminium Electrolytic Capacitor 50V dc, Snap-in - 380LX472M050J022
- Cornell-Dubilier 10 μF Aluminium Electrolytic Capacitor 35V dc, Radial - SK100M035ST Radial
- Cornell-Dubilier 680 μF Aluminium Electrolytic Capacitor 35V dc, Through Hole - 687RZM035M1320
- Cornell-Dubilier 4700 μF Aluminium Electrolytic Capacitor 50V dc, Through Hole - SLPX472M050A7P3
- Cornell-Dubilier 4700 μF Aluminium Electrolytic Capacitor 63V dc, Through Hole - SLPX472M063E3P3
