Cornell-Dubilier 4700 μF Aluminium Electrolytic Capacitor 63V dc, Through Hole - SLPX472M063E3P3
- RS Stock No.:
- 785-936
- Mfr. Part No.:
- SLPX472M063E3P3
- Manufacturer:
- Cornell-Dubilier
Subtotal (1 bag of 100 units)*
PHP46,158.00
(exc. VAT)
PHP51,697.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from May 20, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 100 + | PHP461.58 | PHP46,158.00 |
*price indicative
- RS Stock No.:
- 785-936
- Mfr. Part No.:
- SLPX472M063E3P3
- Manufacturer:
- Cornell-Dubilier
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cornell-Dubilier | |
| Capacitance | 4700μF | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Voltage | 63V dc | |
| Mount Type | Through Hole | |
| Construction | Aluminium Electrolytic | |
| Polarity | Polar | |
| Length | 30mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 30mm | |
| Termination Type | Snap-In | |
| Capacitor Ripple Current | 3.54A | |
| Maximum Operating Temperature | 85°C | |
| Lifetime | 3000 h | |
| Series | SLPX | |
| Automotive Standard | No | |
| Equivalent Series Resistance ESR | 0.085Ω | |
| Tolerance | ±20 % | |
| Select all | ||
|---|---|---|
Brand Cornell-Dubilier | ||
Capacitance 4700μF | ||
Product Type Aluminium Electrolytic Capacitor | ||
Voltage 63V dc | ||
Mount Type Through Hole | ||
Construction Aluminium Electrolytic | ||
Polarity Polar | ||
Length 30mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 30mm | ||
Termination Type Snap-In | ||
Capacitor Ripple Current 3.54A | ||
Maximum Operating Temperature 85°C | ||
Lifetime 3000 h | ||
Series SLPX | ||
Automotive Standard No | ||
Equivalent Series Resistance ESR 0.085Ω | ||
Tolerance ±20 % | ||
- COO (Country of Origin):
- CN
The Cornell-Dubilier aluminium electrolytic capacitor provides efficient performance for applications requiring reliable DC filtering. is designed for high ripple capability, it ensures optimal functionality in demanding power supply environments.
Operational temperature range from -40 °C to 63 °C
Electric capacity range of 4700 μF ensures versatile applications
Low ESR rating maintains efficiency even at high frequencies
Complies with shelf life specifications for consistent reliability
Related links
- Cornell-Dubilier 4700 μF Aluminium Electrolytic Capacitor 63V dc, Snap-in - 380LX472M063K022
- Cornell-Dubilier 470 μF Aluminium Electrolytic Capacitor 63V dc, Through Hole - 477KXM063MQV
- Cornell-Dubilier 4700 μF Aluminium Electrolytic Capacitor 50V dc, Through Hole - SLPX472M050A7P3
- Cornell-Dubilier 4700 μF Aluminium Electrolytic Capacitor 450V, Screw - CGS472T450X5C
- Cornell-Dubilier 4700 μF Aluminium Electrolytic Capacitor 35V dc, Snap-in - 478LBA035M2CC
- Cornell-Dubilier 4700 μF Aluminium Electrolytic Capacitor 35V dc, Snap-in - 381LX472M035J012
- Cornell-Dubilier 4700 μF Aluminium Electrolytic Capacitor 50V dc, Snap-in - 380LX472M050J022
- Cornell-Dubilier 100 μF Aluminium Electrolytic Capacitor 63V, Surface Reflow Solderable - AFK107M63G24T-F G
