Cornell-Dubilier 4700 μF Aluminium Electrolytic Capacitor 450V, Screw - CGS472T450X5C
- RS Stock No.:
- 786-817
- Mfr. Part No.:
- CGS472T450X5C
- Manufacturer:
- Cornell-Dubilier
Subtotal (1 unit)*
PHP51,438.05
(exc. VAT)
PHP57,610.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from April 26, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP51,438.05 |
*price indicative
- RS Stock No.:
- 786-817
- Mfr. Part No.:
- CGS472T450X5C
- Manufacturer:
- Cornell-Dubilier
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cornell-Dubilier | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Capacitance | 4700μF | |
| Voltage | 450V | |
| Construction | Aluminium Electrolytic | |
| Mount Type | Screw | |
| Polarity | Polar | |
| Length | 5.125in | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 3in | |
| Termination Type | Screw | |
| Capacitor Ripple Current | 10.9A | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Lifetime | 2000 h | |
| Tolerance | 10% +50% | |
| Automotive Standard | No | |
| Equivalent Series Resistance ESR | 0.031Ω | |
| Series | CGS | |
| Select all | ||
|---|---|---|
Brand Cornell-Dubilier | ||
Product Type Aluminium Electrolytic Capacitor | ||
Capacitance 4700μF | ||
Voltage 450V | ||
Construction Aluminium Electrolytic | ||
Mount Type Screw | ||
Polarity Polar | ||
Length 5.125in | ||
Minimum Operating Temperature -40°C | ||
Diameter 3in | ||
Termination Type Screw | ||
Capacitor Ripple Current 10.9A | ||
Pin Count 2 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Lifetime 2000 h | ||
Tolerance 10% +50% | ||
Automotive Standard No | ||
Equivalent Series Resistance ESR 0.031Ω | ||
Series CGS | ||
- COO (Country of Origin):
- US
The Cornell-Dubilier high-cap screw Terminal electrolytic capacitor offers a reliable solution for high-capacitance applications. is engineered for endurance, it ensures optimal performance in demanding circuits that require efficient energy storage.
Capacitance range from 4,700 μF to 47,000 μF for versatile applications
Rated voltage of 450 WVdc, allowing for stable operation under high voltage conditions
Operating temperature from -40 ºC to +85 ºC, ensuring reliability in extreme environments
Low equivalent series resistance (ESR) enhances efficiency and reduces energy losses
Related links
- Cornell-Dubilier 250 μF Aluminium Electrolytic Capacitor 450V, Screw - CGS251T450R4C
- Cornell-Dubilier 450 μF Aluminium Electrolytic Capacitor 450V, Screw - CGS451T450V3C
- Cornell-Dubilier 4700 μF Aluminium Electrolytic Capacitor 63V dc, Snap-in - 380LX472M063K022
- Cornell-Dubilier 4700 μF Aluminium Electrolytic Capacitor 50V dc, Through Hole - SLPX472M050A7P3
- Cornell-Dubilier 4700 μF Aluminium Electrolytic Capacitor 63V dc, Through Hole - SLPX472M063E3P3
- Cornell-Dubilier 4700 μF Aluminium Electrolytic Capacitor 35V dc, Snap-in - 478LBA035M2CC
- Cornell-Dubilier 4700 μF Aluminium Electrolytic Capacitor 35V dc, Snap-in - 381LX472M035J012
- Cornell-Dubilier 4700 μF Aluminium Electrolytic Capacitor 50V dc, Snap-in - 380LX472M050J022
