Cornell-Dubilier 450 μF Aluminium Electrolytic Capacitor 450V, Screw - CGS451T450V3C

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 3 units)*

PHP24,441.17

(exc. VAT)

PHP27,374.11

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from April 27, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Bag*
3 - 12PHP8,147.057PHP24,441.17
15 +PHP7,902.697PHP23,708.09

*price indicative

RS Stock No.:
786-816
Mfr. Part No.:
CGS451T450V3C
Manufacturer:
Cornell-Dubilier
Find similar products by selecting one or more attributes.
Select all

Brand

Cornell-Dubilier

Capacitance

450μF

Product Type

Aluminium Electrolytic Capacitor

Voltage

450V

Mount Type

Screw

Construction

Aluminium Electrolytic

Polarity

Polar

Length

3.125in

Minimum Operating Temperature

-40°C

Diameter

2in

Pin Count

2

Capacitor Ripple Current

2.9A

Termination Type

Screw

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Lifetime

2000 h

Equivalent Series Resistance ESR

0.188Ω

Series

CGS

Automotive Standard

No

Tolerance

10% +50%

COO (Country of Origin):
US
The Cornell-Dubilier high-cap screw Terminal aluminium electrolytic capacitor is designed for demanding applications requiring high voltage and reliability, ensuring effective energy storage and filtering capabilities across various operational conditions.

Capacitance range from 4.5μF to 22,000μF for versatile applications

Voltage rating up to 450WVdc for high-voltage operations

Operating temperature tolerance from -40°C to +85°C for enhanced stability

Ripple current multipliers support high performance in specific conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy