Vishay 2200 μF Aluminium Electrolytic Capacitor 450V, Screw - MAL220215222E3
- RS Stock No.:
- 733-894
- Mfr. Part No.:
- MAL220215222E3
- Manufacturer:
- Vishay
Subtotal (1 pack of 150 units)*
PHP677,039.55
(exc. VAT)
PHP758,284.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from May 06, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 150 + | PHP4,513.597 | PHP677,039.55 |
*price indicative
- RS Stock No.:
- 733-894
- Mfr. Part No.:
- MAL220215222E3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 2200μF | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Voltage | 450V | |
| Construction | Cylindrical Aluminium Case | |
| Mount Type | Screw | |
| Height | 105mm | |
| Length | 105mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 65mm | |
| Termination Type | Screw | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Equivalent Series Resistance ESR | 55mΩ | |
| Automotive Standard | No | |
| Tolerance | ± 20 % | |
| Leakage Current | 1.98μA | |
| Series | 202 PML-ST | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 2200μF | ||
Product Type Aluminium Electrolytic Capacitor | ||
Voltage 450V | ||
Construction Cylindrical Aluminium Case | ||
Mount Type Screw | ||
Height 105mm | ||
Length 105mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 65mm | ||
Termination Type Screw | ||
Pin Count 2 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Equivalent Series Resistance ESR 55mΩ | ||
Automotive Standard No | ||
Tolerance ± 20 % | ||
Leakage Current 1.98μA | ||
Series 202 PML-ST | ||
- COO (Country of Origin):
- CN
The Vishay Aluminum Electrolytic Capacitor is designed for high ripple current applications, ensuring optimal performance in challenging environments. This product guarantees long life and reliability, Ideal for demanding electronic systems.
Endurance of 2000 hours at 85 °C, ensuring robust performance
Temperature range of -40 °C to +85 °C
Related links
- Vishay 1800 μF Aluminium Electrolytic Capacitor 450V, Screw - MAL220217182E3
- Cornell-Dubilier 250 μF Aluminium Electrolytic Capacitor 450V, Screw - CGS251T450R4C
- Cornell-Dubilier 4700 μF Aluminium Electrolytic Capacitor 450V, Screw - CGS472T450X5C
- Cornell-Dubilier 450 μF Aluminium Electrolytic Capacitor 450V, Screw - CGS451T450V3C
- Vishay 2200 μF Electrolytic Capacitor 450V, Screw - MAL220257222E3
- Vishay 4700 μF Electrolytic Capacitor 450V, Screw - MAL210217472E3
- Nichicon 180 μF Aluminium Electrolytic Capacitor 450V, Surface Snap-In - LGN2W181MELA35 SMD
- Nichicon 330 μF Aluminium Electrolytic Capacitor 450V, Surface Snap-In - LGA2W331MELB35 SMD
