Cornell-Dubilier 250 μF Aluminium Electrolytic Capacitor 450V, Screw - CGS251T450R4C
- RS Stock No.:
- 786-813
- Mfr. Part No.:
- CGS251T450R4C
- Manufacturer:
- Cornell-Dubilier
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save 3%
View bulk pricing optionsSubtotal (1 bag of 4 units)*
PHP21,234.61
(exc. VAT)
PHP23,782.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from April 28, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* | Saving |
|---|---|---|---|
| 4 - 16 | PHP5,308.653 | PHP21,234.61 | - |
| 20 + | PHP5,149.335 | PHP20,597.34 | 3% |
*price indicative
- RS Stock No.:
- 786-813
- Mfr. Part No.:
- CGS251T450R4C
- Manufacturer:
- Cornell-Dubilier
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cornell-Dubilier | |
| Capacitance | 250μF | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Voltage | 450V | |
| Mount Type | Screw | |
| Construction | Aluminium Electrolytic | |
| Polarity | Polar | |
| Length | 4.125in | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 1.375in | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 2A | |
| Termination Type | Screw | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Lifetime | 2000 h | |
| Series | CGS | |
| Equivalent Series Resistance ESR | 0.308Ω | |
| Automotive Standard | No | |
| Tolerance | 10% +50% | |
| Select all | ||
|---|---|---|
Brand Cornell-Dubilier | ||
Capacitance 250μF | ||
Product Type Aluminium Electrolytic Capacitor | ||
Voltage 450V | ||
Mount Type Screw | ||
Construction Aluminium Electrolytic | ||
Polarity Polar | ||
Length 4.125in | ||
Minimum Operating Temperature -40°C | ||
Diameter 1.375in | ||
Pin Count 2 | ||
Capacitor Ripple Current 2A | ||
Termination Type Screw | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Lifetime 2000 h | ||
Series CGS | ||
Equivalent Series Resistance ESR 0.308Ω | ||
Automotive Standard No | ||
Tolerance 10% +50% | ||
- COO (Country of Origin):
- US
The Cornell-Dubilier aluminium electrolytic capacitor delivers robust performance for high-capacity applications with its screw Terminal design, making it Ideal for high current filtering and energy storage in demanding environments.
Capacitance range from 75 to 1,500,000 μF
Rated voltage between 6.3 to 500 WVdc
Capacitance tolerance of –10% to +75%
Operating temperature spans –40 ºC to +85 ºC
DC leakage current that does not exceed 6.0 mA max after 5 minutes
Related links
- Cornell-Dubilier 4700 μF Aluminium Electrolytic Capacitor 450V, Screw - CGS472T450X5C
- Cornell-Dubilier 450 μF Aluminium Electrolytic Capacitor 450V, Screw - CGS451T450V3C
- Cornell-Dubilier 270 μF Aluminium Electrolytic Capacitor 450V dc, Snap-in - 381LX271M450A032
- Cornell-Dubilier 270 μF Aluminium Electrolytic Capacitor 450V dc, Snap-in - 381LR271M450A032
- Vishay 2200 μF Aluminium Electrolytic Capacitor 450V, Screw - MAL220215222E3
- Vishay 1800 μF Aluminium Electrolytic Capacitor 450V, Screw - MAL220217182E3
- Vishay 2200 μF Electrolytic Capacitor 450V, Screw - MAL220257222E3
- Vishay 4700 μF Electrolytic Capacitor 450V, Screw - MAL210217472E3
