Cornell-Dubilier 270 μF Aluminium Electrolytic Capacitor 450V dc, Snap-in - 381LR271M450A032
- RS Stock No.:
- 797-236
- Mfr. Part No.:
- 381LR271M450A032
- Manufacturer:
- Cornell-Dubilier
N
This image is representative of the product range
Get a bulk buy discount
Add 125 more to save PHP3,783.63
View bulk pricing optionsSubtotal (1 bag of 25 units)*
PHP25,239.93
(exc. VAT)
PHP28,268.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* | Saving |
|---|---|---|---|
| 25 - 100 | PHP1,009.597 | PHP25,239.93 | - |
| 125 + | PHP979.328 | PHP24,483.20 | PHP3,783.63 |
*price indicative
- RS Stock No.:
- 797-236
- Mfr. Part No.:
- 381LR271M450A032
- Manufacturer:
- Cornell-Dubilier
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cornell-Dubilier | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Capacitance | 270μF | |
| Voltage | 450V dc | |
| Mount Type | Snap-in | |
| Construction | Aluminium Electrolytic | |
| Polarity | Polar | |
| Height | 35mm | |
| Length | 35mm | |
| Minimum Operating Temperature | -25°C | |
| Diameter | 35mm | |
| Pin Count | 2 | |
| Termination Type | Snap-In | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 3000 h @105°C | |
| Series | 381LR | |
| Automotive Standard | No | |
| Tolerance | ±20 % | |
| Select all | ||
|---|---|---|
Brand Cornell-Dubilier | ||
Product Type Aluminium Electrolytic Capacitor | ||
Capacitance 270μF | ||
Voltage 450V dc | ||
Mount Type Snap-in | ||
Construction Aluminium Electrolytic | ||
Polarity Polar | ||
Height 35mm | ||
Length 35mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 35mm | ||
Pin Count 2 | ||
Termination Type Snap-In | ||
Maximum Operating Temperature 105°C | ||
Lifetime 3000 h @105°C | ||
Series 381LR | ||
Automotive Standard No | ||
Tolerance ±20 % | ||
- COO (Country of Origin):
- MX
The Cornell-Dubilier aluminium capacitor offers ultra-high ripple capabilities, Ideal for demanding applications. is designed to operate within a broad temperature range, it supports enhanced performance for motor drives and UPS systems.
Operates in temperature ranges from -25 °C to +105 °C, ensuring reliability in various conditions
Capacitance range of 270 μF with a tolerance of ±20%, providing flexibility for different applications
Capable of handling ripple currents significantly higher than standard counterparts, enhancing efficiency
Related links
- Cornell-Dubilier 270 μF Aluminium Electrolytic Capacitor 450V dc, Snap-in - 381LX271M450A032
- Nichicon 150 μF Aluminium Electrolytic Capacitor 450V dc, Snap-in - LGX2W151MELA30
- Cornell-Dubilier 270 μF Aluminium Electrolytic Capacitor 400V dc, Snap-in - 381LR271M400K032
- Cornell-Dubilier 270 μF Aluminium Electrolytic Capacitor 250V dc, Snap-in - 381LR271M250H022
- Cornell-Dubilier 270 μF Aluminium Electrolytic Capacitor 400V dc, Snap-in - 381LX271M400A022
- Nichicon 150 μF Aluminium Electrolytic Capacitor 450V dc, Snap-in - LGX2W151MELB25
- Nichicon 330 μF Aluminium Electrolytic Capacitor 450V dc, Snap-in - LGX2W331MELB45
- Nichicon 390 μF Aluminium Electrolytic Capacitor 450V dc, Snap-in - LGX2W391MELC40
