Cornell-Dubilier 270 μF Aluminium Electrolytic Capacitor 400V dc, Snap-in - 381LR271M400K032
- RS Stock No.:
- 797-233
- Mfr. Part No.:
- 381LR271M400K032
- Manufacturer:
- Cornell-Dubilier
N
This image is representative of the product range
Get a bulk buy discount
Add 125 more to save 3%
View bulk pricing optionsSubtotal (1 bag of 25 units)*
PHP23,219.40
(exc. VAT)
PHP26,005.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* | Saving |
|---|---|---|---|
| 25 - 100 | PHP928.776 | PHP23,219.40 | - |
| 125 + | PHP900.90 | PHP22,522.50 | 3% |
*price indicative
- RS Stock No.:
- 797-233
- Mfr. Part No.:
- 381LR271M400K032
- Manufacturer:
- Cornell-Dubilier
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cornell-Dubilier | |
| Capacitance | 270μF | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Voltage | 400V dc | |
| Mount Type | Snap-in | |
| Construction | Aluminium Electrolytic | |
| Height | 35mm | |
| Polarity | Polar | |
| Length | 35mm | |
| Minimum Operating Temperature | -25°C | |
| Diameter | 30mm | |
| Pin Count | 2 | |
| Termination Type | Snap-In | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 3000 h @105°C | |
| Series | 381LR | |
| Automotive Standard | No | |
| Tolerance | ±20 % | |
| Select all | ||
|---|---|---|
Brand Cornell-Dubilier | ||
Capacitance 270μF | ||
Product Type Aluminium Electrolytic Capacitor | ||
Voltage 400V dc | ||
Mount Type Snap-in | ||
Construction Aluminium Electrolytic | ||
Height 35mm | ||
Polarity Polar | ||
Length 35mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 30mm | ||
Pin Count 2 | ||
Termination Type Snap-In | ||
Maximum Operating Temperature 105°C | ||
Lifetime 3000 h @105°C | ||
Series 381LR | ||
Automotive Standard No | ||
Tolerance ±20 % | ||
- COO (Country of Origin):
- MX
The Cornell-Dubilier snap-in capacitor is designed for high ripple applications, offering superior performance for demanding electronic environments. Its robust construction suits various industrial applications requiring dependable energy storage.
Operates effectively in temperatures from -25 °C to +105 °C, ensuring reliability
Rated for a voltage range up to 400 Vdc, catering to various circuit requirements
Provides a capacitance of 270 μF, optimally balancing size and energy storage
Exhibits low ESR characteristics, enhancing efficiency in ripple current applications
Related links
- Cornell-Dubilier 270 μF Aluminium Electrolytic Capacitor 400V dc, Snap-in - 381LX271M400A022
- Cornell-Dubilier 470 μF Aluminium Electrolytic Capacitor 400V dc, Snap-in - 381LQ471M400A032
- Cornell-Dubilier 680 μF Aluminium Electrolytic Capacitor 400V dc, Snap-in - 381LQ681M400A452
- Cornell-Dubilier 680 μF Capacitor 400V dc, Snap-in - 380LQ681M400K052
- Cornell-Dubilier 330 μF Capacitor 400V dc, Snap-in - 380LQ331M400K022
- Cornell-Dubilier 270 μF Aluminium Electrolytic Capacitor 450V dc, Snap-in - 381LX271M450A032
- Cornell-Dubilier 270 μF Aluminium Electrolytic Capacitor 450V dc, Snap-in - 381LR271M450A032
- Cornell-Dubilier 270 μF Aluminium Electrolytic Capacitor 250V dc, Snap-in - 381LR271M250H022
