Cornell-Dubilier 270 μF Aluminium Electrolytic Capacitor 400V dc, Snap-in - 381LX271M400A022
- RS Stock No.:
- 797-238
- Mfr. Part No.:
- 381LX271M400A022
- Manufacturer:
- Cornell-Dubilier
N
Get a bulk buy discount
Add 125 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 25 units)*
PHP21,730.20
(exc. VAT)
PHP24,337.83
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* | Saving |
|---|---|---|---|
| 25 - 100 | PHP869.208 | PHP21,730.20 | - |
| 125 + | PHP843.141 | PHP21,078.53 | 2% |
*price indicative
- RS Stock No.:
- 797-238
- Mfr. Part No.:
- 381LX271M400A022
- Manufacturer:
- Cornell-Dubilier
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cornell-Dubilier | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Capacitance | 270μF | |
| Voltage | 400V dc | |
| Construction | Aluminium Electrolytic | |
| Mount Type | Snap-in | |
| Height | 30mm | |
| Polarity | Polar | |
| Length | 30mm | |
| Minimum Operating Temperature | -25°C | |
| Diameter | 35mm | |
| Termination Type | Snap-In | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 3000 h @105°C | |
| Tolerance | ±20 % | |
| Automotive Standard | No | |
| Series | 381LX | |
| Select all | ||
|---|---|---|
Brand Cornell-Dubilier | ||
Product Type Aluminium Electrolytic Capacitor | ||
Capacitance 270μF | ||
Voltage 400V dc | ||
Construction Aluminium Electrolytic | ||
Mount Type Snap-in | ||
Height 30mm | ||
Polarity Polar | ||
Length 30mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 35mm | ||
Termination Type Snap-In | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lifetime 3000 h @105°C | ||
Tolerance ±20 % | ||
Automotive Standard No | ||
Series 381LX | ||
- COO (Country of Origin):
- CN
The Cornell-Dubilier high ripple snap-in aluminium capacitor is designed for improved performance in demanding applications. It efficiently manages power supply input and output circuits, ensuring longevity and stability.
Offers a high ripple current capability for robust performance
Supports a wide voltage range from 10 Vdc to 600 Vdc
Features a temperature range of –40 °C to +105 °C for versatile usage
Maintains low ESR values for enhanced efficiency
Related links
- Cornell-Dubilier 270 μF Aluminium Electrolytic Capacitor 400V dc, Snap-in - 381LR271M400K032
- Cornell-Dubilier 470 μF Aluminium Electrolytic Capacitor 400V dc, Snap-in - 381LQ471M400A032
- Cornell-Dubilier 680 μF Aluminium Electrolytic Capacitor 400V dc, Snap-in - 381LQ681M400A452
- Cornell-Dubilier 270 μF Aluminium Electrolytic Capacitor 450V dc, Snap-in - 381LX271M450A032
- Cornell-Dubilier 270 μF Aluminium Electrolytic Capacitor 450V dc, Snap-in - 381LR271M450A032
- Cornell-Dubilier 270 μF Aluminium Electrolytic Capacitor 250V dc, Snap-in - 381LR271M250H022
- Cornell-Dubilier 270 μF Aluminium Electrolytic Capacitor 250V, Bracket - PSU27035A
- Nichicon 270 μF Aluminium Electrolytic Capacitor 400V dc, Snap-in - LGX2G271MELB30
