Cornell-Dubilier 270 μF Aluminium Electrolytic Capacitor 250V, Bracket - PSU27035A
- RS Stock No.:
- 785-692
- Mfr. Part No.:
- PSU27035A
- Manufacturer:
- Cornell-Dubilier
Get a bulk buy discount
Add 15 more to save PHP4,130.19
View bulk pricing optionsSubtotal (1 bag of 3 units)*
PHP27,524.38
(exc. VAT)
PHP30,827.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from May 06, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* | Saving |
|---|---|---|---|
| 3 - 12 | PHP9,174.793 | PHP27,524.38 | - |
| 15 + | PHP8,899.447 | PHP26,698.34 | PHP4,130.19 |
*price indicative
- RS Stock No.:
- 785-692
- Mfr. Part No.:
- PSU27035A
- Manufacturer:
- Cornell-Dubilier
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cornell-Dubilier | |
| Capacitance | 270μF | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Voltage | 250V | |
| Mount Type | Bracket | |
| Construction | Aluminium Electrolytic | |
| Polarity | Non-Polar | |
| Length | 4in | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 2in | |
| Pin Count | 2 | |
| Termination Type | Quick Connect | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | UL | |
| Tolerance | 270 - 324 μF | |
| Automotive Standard | No | |
| Series | PSU | |
| Select all | ||
|---|---|---|
Brand Cornell-Dubilier | ||
Capacitance 270μF | ||
Product Type Aluminium Electrolytic Capacitor | ||
Voltage 250V | ||
Mount Type Bracket | ||
Construction Aluminium Electrolytic | ||
Polarity Non-Polar | ||
Length 4in | ||
Minimum Operating Temperature -40°C | ||
Diameter 2in | ||
Pin Count 2 | ||
Termination Type Quick Connect | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals UL | ||
Tolerance 270 - 324 μF | ||
Automotive Standard No | ||
Series PSU | ||
- COO (Country of Origin):
- US
The Cornell-Dubilier AC Motor Start Capacitor is designed to enhance the performance of motor systems by providing reliable start-up power. Its Compact design makes it suitable for various applications, ensuring efficient motor operation.
Constructed with a rugged bakelite case for durability
Offers a capacitance range from 21 μF to 1280 μF for versatile application
Rated for voltages between 110 Vac and 330 Vac to suit different motor needs
Operates effectively in temperatures ranging from -40 ºC to 65 ºC
Related links
- Cornell-Dubilier 270 μF Aluminium Electrolytic Capacitor 250V dc, Snap-in - 381LR271M250H022
- Cornell-Dubilier 820 μF Aluminium Electrolytic Capacitor 250V dc, Snap-in - 381LQ821M250K032
- Cornell-Dubilier 180 μF Aluminium Electrolytic Capacitor 250V, PCB - SLP181M250A1P3
- Cornell-Dubilier 680 μF Aluminium Electrolytic Capacitor 250V dc, Snap-in - 381LQ681M250K022
- Cornell-Dubilier 820 μF Aluminium Electrolytic Capacitor 250V dc, Snap-in - 381LR821M250A032
- Cornell-Dubilier 470 μF Aluminium Electrolytic Capacitor 250V dc, Snap-in - 381LX471M250K022
- Cornell-Dubilier 330 μF Aluminium Electrolytic Capacitor 250V dc, Snap-in - 381LQ331M250H022
- Cornell-Dubilier 270 μF Aluminium Electrolytic Capacitor 450V dc, Snap-in - 381LX271M450A032
