Cornell-Dubilier 470 μF Aluminium Electrolytic Capacitor 250V dc, Snap-in - 381LX471M250K022
- RS Stock No.:
- 797-241
- Mfr. Part No.:
- 381LX471M250K022
- Manufacturer:
- Cornell-Dubilier
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 50 units)*
PHP23,844.45
(exc. VAT)
PHP26,705.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 50 - 200 | PHP476.889 | PHP23,844.45 |
| 250 + | PHP462.591 | PHP23,129.55 |
*price indicative
- RS Stock No.:
- 797-241
- Mfr. Part No.:
- 381LX471M250K022
- Manufacturer:
- Cornell-Dubilier
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cornell-Dubilier | |
| Capacitance | 470μF | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Voltage | 250V dc | |
| Mount Type | Snap-in | |
| Construction | Aluminium Electrolytic | |
| Height | 30mm | |
| Polarity | Polar | |
| Length | 30mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 30mm | |
| Pin Count | 2 | |
| Termination Type | Snap-In | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 3000 h @105°C | |
| Automotive Standard | No | |
| Series | 381LX | |
| Tolerance | ±20 % | |
| Select all | ||
|---|---|---|
Brand Cornell-Dubilier | ||
Capacitance 470μF | ||
Product Type Aluminium Electrolytic Capacitor | ||
Voltage 250V dc | ||
Mount Type Snap-in | ||
Construction Aluminium Electrolytic | ||
Height 30mm | ||
Polarity Polar | ||
Length 30mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 30mm | ||
Pin Count 2 | ||
Termination Type Snap-In | ||
Maximum Operating Temperature 105°C | ||
Lifetime 3000 h @105°C | ||
Automotive Standard No | ||
Series 381LX | ||
Tolerance ±20 % | ||
- COO (Country of Origin):
- MX
The Cornell-Dubilier aluminium capacitor offers high ripple performance and long life, catering specifically to tough switching power supply applications. is designed with durability in mind, it ensures reliable operation across various temperature ranges.
Temperature range of –40 °C to +105 °C for versatile applications
Capacitance range from 33 μF to 150,000 μF supports diverse energy needs
Available in 2, 4, and 5 pin styles facilitating various installation options
Related links
- Cornell-Dubilier 820 μF Aluminium Electrolytic Capacitor 250V dc, Snap-in - 381LR821M250A032
- Cornell-Dubilier 680 μF Aluminium Electrolytic Capacitor 250V dc, Snap-in - 381LQ681M250K022
- Cornell-Dubilier 330 μF Aluminium Electrolytic Capacitor 250V dc, Snap-in - 381LQ331M250H022
- Cornell-Dubilier 820 μF Aluminium Electrolytic Capacitor 250V dc, Snap-in - 381LQ821M250K032
- Cornell-Dubilier 270 μF Aluminium Electrolytic Capacitor 250V dc, Snap-in - 381LR271M250H022
- Nichicon 1000 μF Aluminium Electrolytic Capacitor 250V dc, Snap-in - LGX2E102MELB40
- Cornell-Dubilier 470 μF Aluminium Electrolytic Capacitor 400V dc, Snap-in - 381LQ471M400A032
- Nichicon 820 μF Aluminium Electrolytic Capacitor 250V dc, Snap-in - LGX2E821MELB35
