Cornell-Dubilier 470 μF Aluminium Electrolytic Capacitor 400V dc, Snap-in - 381LQ471M400A032

N

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
797-228
Mfr. Part No.:
381LQ471M400A032
Manufacturer:
Cornell-Dubilier
Find similar products by selecting one or more attributes.
Select all

Brand

Cornell-Dubilier

Capacitance

470μF

Product Type

Aluminium Electrolytic Capacitor

Voltage

400V dc

Mount Type

Snap-in

Construction

Aluminium Electrolytic

Polarity

Polar

Height

35mm

Length

35mm

Minimum Operating Temperature

-40°C

Diameter

35mm

Termination Type

Snap-In

Pin Count

2

Maximum Operating Temperature

105°C

Lifetime

2000 h @105°C

Tolerance

±20 %

Automotive Standard

No

Series

381LQ

COO (Country of Origin):
MX
The Cornell-Dubilier aluminium electrolytic capacitor is designed for high performance in Compact applications. It boasts a temperature range of –40 °C to +105 °C, making it suitable for various demanding environments.

Features a ripple current capacity, ensuring reliable operation under varying loads

Offers high capacitance in a smaller case size, optimising space without compromising performance

Designed to endure a lifespan of 2000 hours at full load at 105 °C, guaranteeing durability

Impedance ratios ensure effective performance across a wide temperature range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy