Cornell-Dubilier 820 μF Aluminium Electrolytic Capacitor 250V dc, Snap-in - 381LR821M250A032
- RS Stock No.:
- 797-235
- Mfr. Part No.:
- 381LR821M250A032
- Manufacturer:
- Cornell-Dubilier
N
Get a bulk buy discount
Add 125 more to save PHP3,396.50
View bulk pricing optionsSubtotal (1 bag of 25 units)*
PHP22,642.15
(exc. VAT)
PHP25,359.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* | Saving |
|---|---|---|---|
| 25 - 100 | PHP905.686 | PHP22,642.15 | - |
| 125 + | PHP878.514 | PHP21,962.85 | PHP3,396.50 |
*price indicative
- RS Stock No.:
- 797-235
- Mfr. Part No.:
- 381LR821M250A032
- Manufacturer:
- Cornell-Dubilier
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cornell-Dubilier | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Capacitance | 820μF | |
| Voltage | 250V dc | |
| Mount Type | Snap-in | |
| Construction | Aluminium Electrolytic | |
| Height | 35mm | |
| Polarity | Polar | |
| Length | 35mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 35mm | |
| Termination Type | Snap-In | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 3000 h @105°C | |
| Tolerance | ±20 % | |
| Automotive Standard | No | |
| Series | 381LR | |
| Select all | ||
|---|---|---|
Brand Cornell-Dubilier | ||
Product Type Aluminium Electrolytic Capacitor | ||
Capacitance 820μF | ||
Voltage 250V dc | ||
Mount Type Snap-in | ||
Construction Aluminium Electrolytic | ||
Height 35mm | ||
Polarity Polar | ||
Length 35mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 35mm | ||
Termination Type Snap-In | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lifetime 3000 h @105°C | ||
Tolerance ±20 % | ||
Automotive Standard No | ||
Series 381LR | ||
- COO (Country of Origin):
- MX
The Cornell-Dubilier capacitor is designed for ultra-high ripple applications, providing exceptional performance in demanding environments. Its capabilities make it Ideal for various power electronics, ensuring reliability and efficiency where it's needed most.
Rated for temperatures from -40 °C to +105 °C, ensuring reliable operation under extreme conditions
Offers a capacitance range of 820 μF with a tolerance of ±20%, catering to diverse applications
Low ESR values enhance performance
Capable of handling up to 2.63A at 105 °C
Related links
- Cornell-Dubilier 820 μF Aluminium Electrolytic Capacitor 250V dc, Snap-in - 381LQ821M250K032
- Cornell-Dubilier 470 μF Aluminium Electrolytic Capacitor 250V dc, Snap-in - 381LX471M250K022
- Cornell-Dubilier 680 μF Aluminium Electrolytic Capacitor 250V dc, Snap-in - 381LQ681M250K022
- Cornell-Dubilier 330 μF Aluminium Electrolytic Capacitor 250V dc, Snap-in - 381LQ331M250H022
- Cornell-Dubilier 270 μF Aluminium Electrolytic Capacitor 250V dc, Snap-in - 381LR271M250H022
- Nichicon 1000 μF Aluminium Electrolytic Capacitor 250V dc, Snap-in - LGX2E102MELB40
- Cornell-Dubilier 330 μF Capacitor 250V dc, Snap-in - SLPX331M250A3P3 Radial Lead
- Nichicon 820 μF Aluminium Electrolytic Capacitor 250V dc, Snap-in - LGX2E821MELB35
