Cornell-Dubilier 270 μF Aluminium Electrolytic Capacitor 250V dc, Snap-in - 381LR271M250H022

N
Get a bulk buy discount

Add 250 more to save PHP3,446.50

View bulk pricing options

Subtotal (1 bag of 50 units)*

PHP22,979.55

(exc. VAT)

PHP25,737.10

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Bag*
Saving
50 - 200PHP459.591PHP22,979.55-
250 +PHP445.805PHP22,290.25PHP3,446.50

*price indicative

RS Stock No.:
797-232
Mfr. Part No.:
381LR271M250H022
Manufacturer:
Cornell-Dubilier
Find similar products by selecting one or more attributes.
Select all

Brand

Cornell-Dubilier

Product Type

Aluminium Electrolytic Capacitor

Capacitance

270μF

Voltage

250V dc

Construction

Aluminium Electrolytic

Mount Type

Snap-in

Height

30mm

Polarity

Polar

Length

30mm

Minimum Operating Temperature

-40°C

Diameter

22mm

Termination Type

Snap-In

Pin Count

2

Maximum Operating Temperature

105°C

Lifetime

3000 h @105°C

Series

381LR

Automotive Standard

No

Tolerance

±20 %

COO (Country of Origin):
CN
The Cornell-Dubilier snap-in capacitor offers exceptional performance for high ripple applications. is designed to operate at a maximum temperature of 105 °C, it effectively manages demanding environments.

Operating temperature range from -25 °C to +105 °C for enhanced application versatility

Rated voltage range between 200 Vdc to 250 Vdc for reliable performance

Capacitance Value of 270 μF ensures optimal energy storage

Leakage current specification of ≤3 √CV μA guarantees minimal energy loss

Endurance life tested for 3000 hours at full load provides long-term reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy