Cornell-Dubilier 270 μF Aluminium Electrolytic Capacitor 450V dc, Snap-in - 381LX271M450A032
- RS Stock No.:
- 797-239
- Mfr. Part No.:
- 381LX271M450A032
- Manufacturer:
- Cornell-Dubilier
N
This image is representative of the product range
Subtotal (1 bag of 20 units)*
PHP29,883.48
(exc. VAT)
PHP33,469.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 20 + | PHP1,494.174 | PHP29,883.48 |
*price indicative
- RS Stock No.:
- 797-239
- Mfr. Part No.:
- 381LX271M450A032
- Manufacturer:
- Cornell-Dubilier
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cornell-Dubilier | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Capacitance | 270μF | |
| Voltage | 450V dc | |
| Mount Type | Snap-in | |
| Construction | Aluminium Electrolytic | |
| Height | 35mm | |
| Polarity | Polar | |
| Length | 35mm | |
| Minimum Operating Temperature | -25°C | |
| Diameter | 35mm | |
| Pin Count | 2 | |
| Termination Type | Snap-In | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 3000 h @105°C | |
| Automotive Standard | No | |
| Tolerance | ±20 % | |
| Series | 381LX | |
| Select all | ||
|---|---|---|
Brand Cornell-Dubilier | ||
Product Type Aluminium Electrolytic Capacitor | ||
Capacitance 270μF | ||
Voltage 450V dc | ||
Mount Type Snap-in | ||
Construction Aluminium Electrolytic | ||
Height 35mm | ||
Polarity Polar | ||
Length 35mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 35mm | ||
Pin Count 2 | ||
Termination Type Snap-In | ||
Maximum Operating Temperature 105°C | ||
Lifetime 3000 h @105°C | ||
Automotive Standard No | ||
Tolerance ±20 % | ||
Series 381LX | ||
- COO (Country of Origin):
- US
The Cornell-Dubilier aluminium capacitor delivers high ripple performance for demanding applications, ensuring long life and reliability in power supply circuits and motor drives, with versatile mounting options for easy integration.
Designed for high ripple capability, enhancing performance in critical circuits
Rated for a wide temperature range from -40 °C to + 105 °C for reliable operation
Available with 2, 4, or 5 pin styles for flexible installation
Related links
- Cornell-Dubilier 270 μF Aluminium Electrolytic Capacitor 450V dc, Snap-in - 381LR271M450A032
- Nichicon 150 μF Aluminium Electrolytic Capacitor 450V dc, Snap-in - LGX2W151MELA30
- Cornell-Dubilier 270 μF Aluminium Electrolytic Capacitor 400V dc, Snap-in - 381LR271M400K032
- Cornell-Dubilier 270 μF Aluminium Electrolytic Capacitor 250V dc, Snap-in - 381LR271M250H022
- Cornell-Dubilier 270 μF Aluminium Electrolytic Capacitor 400V dc, Snap-in - 381LX271M400A022
- Nichicon 150 μF Aluminium Electrolytic Capacitor 450V dc, Snap-in - LGX2W151MELB25
- Nichicon 330 μF Aluminium Electrolytic Capacitor 450V dc, Snap-in - LGX2W331MELB45
- Nichicon 390 μF Aluminium Electrolytic Capacitor 450V dc, Snap-in - LGX2W391MELC40
