Cornell-Dubilier 330 μF Aluminium Electrolytic Capacitor 250V dc, Snap-in - 381LQ331M250H022

N

Subtotal (1 bag of 100 units)*

PHP33,845.40

(exc. VAT)

PHP37,906.80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Bag*
100 +PHP338.454PHP33,845.40

*price indicative

RS Stock No.:
797-190
Mfr. Part No.:
381LQ331M250H022
Manufacturer:
Cornell-Dubilier
Find similar products by selecting one or more attributes.
Select all

Brand

Cornell-Dubilier

Capacitance

330μF

Product Type

Aluminium Electrolytic Capacitor

Voltage

250V dc

Construction

Aluminium Electrolytic

Mount Type

Snap-in

Polarity

Polar

Height

30mm

Length

30mm

Minimum Operating Temperature

-40°C

Diameter

22mm

Pin Count

2

Termination Type

Snap-In

Maximum Operating Temperature

105°C

Lifetime

2000 h @105°C

Automotive Standard

No

Series

381LQ

Tolerance

±20 %

COO (Country of Origin):
CN
The Cornell-Dubilier snap-in capacitor is designed for Compact applications, providing high capacitance and reliable performance at elevated temperatures. It efficiently supports Compact electronic designs while delivering significant ripple current capabilities.

Rated for a temperature range of -40 °C to +105 °C

Leakage current is limited to less than 3 √CV μA

Capacitance tolerance is ±20%, ensuring reliable performance

Endurance life test verifies durability with 2000 hours at full load

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy