Cornell-Dubilier 180 μF Aluminium Electrolytic Capacitor 250V, PCB - SLP181M250A1P3

Get a bulk buy discount

Add 500 more to save 3%

View bulk pricing options

Subtotal (1 bag of 100 units)*

PHP27,161.10

(exc. VAT)

PHP30,420.40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Bag*
Saving
100 - 400PHP271.611PHP27,161.10-
500 +PHP263.46PHP26,346.003%

*price indicative

RS Stock No.:
799-015
Mfr. Part No.:
SLP181M250A1P3
Manufacturer:
Cornell-Dubilier
Find similar products by selecting one or more attributes.
Select all

Brand

Cornell-Dubilier

Product Type

Aluminium Electrolytic Capacitor

Capacitance

180μF

Voltage

250V

Construction

Aluminium Electrolytic

Mount Type

PCB

Polarity

Polar

Length

25mm

Minimum Operating Temperature

-40°C

Diameter

20mm

Termination Type

Snap-In

Pin Count

2

Capacitor Ripple Current

1.29A

Maximum Operating Temperature

105°C

Lifetime

1000 h

Equivalent Series Resistance ESR

0.83Ω

Automotive Standard

No

Series

SLP

Tolerance

±20 %

COO (Country of Origin):
CN
The Cornell-Dubilier aluminium electrolytic capacitor is designed for applications requiring reliable DC filtering and power supply functionalities. This product efficiently operates at elevated temperatures for optimal performance.

Rated for operation up to 105 °C for long-term reliability

Leakage current is kept under strict control for enhanced efficiency

Compact size allows for installation in space-constrained environments

Impedance ratio reflects superior performance in low-temperature scenarios

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy