Nichicon 270 μF Aluminium Electrolytic Capacitor 400V dc, Snap-in - LGX2G271MELB30

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

PHP409.73

(exc. VAT)

PHP458.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 170 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 9PHP409.73
10 - 49PHP360.15
50 - 99PHP323.61
100 +PHP278.37

*price indicative

RS Stock No.:
566-981
Mfr. Part No.:
LGX2G271MELB30
Manufacturer:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

270μF

Product Type

Aluminium Electrolytic Capacitor

Voltage

400V dc

Construction

Sleeve (PET)

Mount Type

Snap-in

Minimum Operating Temperature

-25°C

Diameter

35mm

Pin Count

2

Capacitor Ripple Current

3.5A

Maximum Operating Temperature

105°C

Standards/Approvals

863, EU, EU 2015, RoHS 2011

Lead Pitch

10mm

Lifetime

5000 h

Automotive Standard

No

Series

LGX

Tolerance

±20 %

Dissipation Factor

1.15%

The Nichicon Aluminum electrolytic capacitors with snap-in terminals, designed for 105°C operation with long life assurance. Withstands 5000 hours under rated ripple current, offering a compact size and high reliability. Ideal for rectifier circuits in general inverters and switching power supplies.

RoHS compliant

Stability at Low Temperature

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy