Cornell-Dubilier 680 μF Capacitor 400V dc, Snap-in - 380LQ681M400K052
- RS Stock No.:
- 795-676
- Mfr. Part No.:
- 380LQ681M400K052
- Manufacturer:
- Cornell-Dubilier
Subtotal (1 bag of 20 units)*
PHP31,453.98
(exc. VAT)
PHP35,228.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 20 + | PHP1,572.699 | PHP31,453.98 |
*price indicative
- RS Stock No.:
- 795-676
- Mfr. Part No.:
- 380LQ681M400K052
- Manufacturer:
- Cornell-Dubilier
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cornell-Dubilier | |
| Capacitance | 680μF | |
| Product Type | Capacitor | |
| Voltage | 400V dc | |
| Mount Type | Snap-in | |
| Height | 50mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 30mm | |
| Capacitor Ripple Current | 4.14A | |
| Maximum Operating Temperature | 85°C | |
| Lifetime | 2000 h | |
| Series | 380LQ | |
| Automotive Standard | No | |
| Tolerance | ±20 % | |
| Leakage Current | 4mA | |
| Select all | ||
|---|---|---|
Brand Cornell-Dubilier | ||
Capacitance 680μF | ||
Product Type Capacitor | ||
Voltage 400V dc | ||
Mount Type Snap-in | ||
Height 50mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 30mm | ||
Capacitor Ripple Current 4.14A | ||
Maximum Operating Temperature 85°C | ||
Lifetime 2000 h | ||
Series 380LQ | ||
Automotive Standard No | ||
Tolerance ±20 % | ||
Leakage Current 4mA | ||
- COO (Country of Origin):
- MX
The Cornell-Dubilier Capacitor is designed for high-performance applications, offering enhanced reliability and efficiency in Compact designs. Its impressive specifications facilitate optimal functionality in demanding conditions while maintaining power density.
Rated voltage range of 400 Vdc, ensuring reliable performance under high electrical stress
Operating temperature range from -40 °C to +85 °C, suitable for diverse environments
Related links
- Cornell-Dubilier 680 μF Aluminium Electrolytic Capacitor 400V dc, Snap-in - 381LQ681M400A452
- Cornell-Dubilier 270 μF Aluminium Electrolytic Capacitor 400V dc, Snap-in - 381LR271M400K032
- Cornell-Dubilier 470 μF Aluminium Electrolytic Capacitor 400V dc, Snap-in - 381LQ471M400A032
- Cornell-Dubilier 270 μF Aluminium Electrolytic Capacitor 400V dc, Snap-in - 381LX271M400A022
- Cornell-Dubilier 330 μF Capacitor 400V dc, Snap-in - 380LQ331M400K022
- Cornell-Dubilier 680 μF Aluminium Electrolytic Capacitor 200V dc, Snap-in - 381LR681M200K022
- Cornell-Dubilier 680 μF Aluminium Electrolytic Capacitor 250V dc, Snap-in - 381LQ681M250K022
- Cornell-Dubilier 680 μF Aluminium Electrolytic Capacitor 200V dc, Snap-in - 381LX681M200K022
