Cornell-Dubilier 680 μF Aluminium Electrolytic Capacitor 200V dc, Snap-in - 381LR681M200K022
- RS Stock No.:
- 797-234
- Mfr. Part No.:
- 381LR681M200K022
- Manufacturer:
- Cornell-Dubilier
This image is representative of the product range
Subtotal (1 bag of 50 units)*
PHP26,418.25
(exc. VAT)
PHP29,588.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from December 15, 2026
Units | Per Unit | Per Bag* |
|---|---|---|
| 50 + | PHP528.365 | PHP26,418.25 |
*price indicative
- RS Stock No.:
- 797-234
- Mfr. Part No.:
- 381LR681M200K022
- Manufacturer:
- Cornell-Dubilier
Select all | Attribute | Value |
|---|---|---|
| Brand | Cornell-Dubilier | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Capacitance | 680μF | |
| Voltage | 200V dc | |
| Construction | Aluminium Electrolytic Capacitor | |
| Mount Type | Snap-in | |
| Packaging | Bulk | |
| Polarity | Polar | |
| Length | 30mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 30mm | |
| Capacitor Ripple Current | 2.42A | |
| Pin Count | 2 | |
| Termination Type | Snap-In | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 10mm | |
| Lifetime | 3000 h | |
| Standards/Approvals | RoHS | |
| Equivalent Series Resistance ESR | 0.219Ω | |
| Tolerance | ± 20% | |
| Automotive Standard | No | |
| Series | 381LR | |
| Leakage Current | 4mA | |
| Select all | ||
|---|---|---|
Brand Cornell-Dubilier | ||
Product Type Aluminium Electrolytic Capacitor | ||
Capacitance 680μF | ||
Voltage 200V dc | ||
Construction Aluminium Electrolytic Capacitor | ||
Mount Type Snap-in | ||
Packaging Bulk | ||
Polarity Polar | ||
Length 30mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 30mm | ||
Capacitor Ripple Current 2.42A | ||
Pin Count 2 | ||
Termination Type Snap-In | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 10mm | ||
Lifetime 3000 h | ||
Standards/Approvals RoHS | ||
Equivalent Series Resistance ESR 0.219Ω | ||
Tolerance ± 20% | ||
Automotive Standard No | ||
Series 381LR | ||
Leakage Current 4mA | ||
- COO (Country of Origin):
- MX
Related links
- Cornell-Dubilier 680 μF Aluminium Electrolytic Capacitor 200V dc, Snap-in - 381LX681M200K022
- Cornell-Dubilier 2200 μF Aluminium Electrolytic Capacitor 200V dc, Snap-in - 381LQ222M200A452
- Cornell-Dubilier 1800 μF Capacitor 200V dc, Snap-in - 380LX182M200A452
- Cornell-Dubilier 680 μF Aluminium Electrolytic Capacitor 250V dc, Snap-in - 381LQ681M250K022
- Cornell-Dubilier 680 μF Aluminium Electrolytic Capacitor 400V dc, Snap-in - 381LQ681M400A452
- Cornell-Dubilier 47000 μF Aluminium Electrolytic Capacitor 16V dc, Snap-in - 380LX473M016K052
- Cornell-Dubilier 270 μF Aluminium Electrolytic Capacitor 450V dc, Snap-in - 381LX271M450A032
- Cornell-Dubilier 1000 μF Aluminium Electrolytic Capacitor 200V, PCB - SLPX102M200H3P3
