Cornell-Dubilier 47000 μF Aluminium Electrolytic Capacitor 16V dc, Snap-in - 380LX473M016K052

N

This image is representative of the product range

Subtotal (1 bag of 50 units)*

PHP39,422.85

(exc. VAT)

PHP44,153.60

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Bag*
50 +PHP788.457PHP39,422.85

*price indicative

RS Stock No.:
797-187
Mfr. Part No.:
380LX473M016K052
Manufacturer:
Cornell-Dubilier
Find similar products by selecting one or more attributes.
Select all

Brand

Cornell-Dubilier

Product Type

Aluminium Electrolytic Capacitor

Capacitance

47000μF

Voltage

16V dc

Construction

Aluminium Electrolytic

Mount Type

Snap-in

Height

52mm

Polarity

Polar

Length

52mm

Minimum Operating Temperature

-40°C

Diameter

30mm

Termination Type

Snap-In

Pin Count

2

Maximum Operating Temperature

85°C

Lifetime

3000 h @ 85°C

Automotive Standard

No

Tolerance

±20 %

Series

380LX

COO (Country of Origin):
CN
The Cornell-Dubilier aluminium capacitor offers high capacitance for efficient energy storage and supply in electronic circuits, making it suitable for diverse applications including power supplies and motor drives.

Temperature range of –40 °C to +85 °C ensures reliability under various conditions

Rated voltage range from 16 Vdc to 600 Vdc caters to different circuit requirements

Capacitance range of 47000 μF maximises energy storage capacity

Low ESR enhances performance in high-frequency applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy