Cornell-Dubilier 22000 μF Aluminium Electrolytic Capacitor 16V, PCB - SLPX223M016E3P3
- RS Stock No.:
- 785-933
- Mfr. Part No.:
- SLPX223M016E3P3
- Manufacturer:
- Cornell-Dubilier
This image is representative of the product range
Subtotal (1 bag of 100 units)*
PHP32,196.50
(exc. VAT)
PHP36,060.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from May 17, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 100 + | PHP321.965 | PHP32,196.50 |
*price indicative
- RS Stock No.:
- 785-933
- Mfr. Part No.:
- SLPX223M016E3P3
- Manufacturer:
- Cornell-Dubilier
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cornell-Dubilier | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Capacitance | 22000μF | |
| Voltage | 16V | |
| Mount Type | PCB | |
| Construction | Aluminium Electrolytic | |
| Polarity | Polar | |
| Length | 30mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 30mm | |
| Capacitor Ripple Current | 5.48Arms | |
| Pin Count | 2 | |
| Termination Type | Snap-In | |
| Maximum Operating Temperature | 85°C | |
| Lifetime | 3000 h | |
| Automotive Standard | No | |
| Series | SLPX | |
| Equivalent Series Resistance ESR | 0.023Ω | |
| Tolerance | ±20 % | |
| Select all | ||
|---|---|---|
Brand Cornell-Dubilier | ||
Product Type Aluminium Electrolytic Capacitor | ||
Capacitance 22000μF | ||
Voltage 16V | ||
Mount Type PCB | ||
Construction Aluminium Electrolytic | ||
Polarity Polar | ||
Length 30mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 30mm | ||
Capacitor Ripple Current 5.48Arms | ||
Pin Count 2 | ||
Termination Type Snap-In | ||
Maximum Operating Temperature 85°C | ||
Lifetime 3000 h | ||
Automotive Standard No | ||
Series SLPX | ||
Equivalent Series Resistance ESR 0.023Ω | ||
Tolerance ±20 % | ||
- COO (Country of Origin):
- CN
The Cornell-Dubilier electrolytic capacitor delivers exceptional performance in DC filtering applications. This product is Ideal for power supply designs requiring high ripple capability and reliable endurance under operational conditions up to 85 ºC.
Provides a temperature range of -40 ºC to +85 ºC for versatile applications
Offers a capacitance range from 10000 μF to 22000 μF for varied needs
Features an impressive ripple load life of 3000 hours at rated voltage
Comes with a small case size, optimising board space without compromising capacity
Related links
- Cornell-Dubilier 47000 μF Aluminium Electrolytic Capacitor 16V dc, Snap-in - 380LX473M016K052
- Cornell-Dubilier 100 μF Aluminium Electrolytic Capacitor 16V, Surface Reflow Solderable - AFK107M16D16T-F D
- Cornell-Dubilier 10000 μF Aluminium Electrolytic Capacitor 25V, PCB - LP103M025H3P3
- Cornell-Dubilier 1000 μF Aluminium Electrolytic Capacitor 200V, PCB - SLPX102M200H3P3
- Cornell-Dubilier 6800 μF Aluminium Electrolytic Capacitor 50V, PCB - LP682M050E9P3
- Cornell-Dubilier 6800 μF Aluminium Electrolytic Capacitor 50V, PCB - SLPX682M050E5P3
- Cornell-Dubilier 680 μF Aluminium Electrolytic Capacitor 400V, PCB - SLP681M400H4P3
- Cornell-Dubilier 180 μF Aluminium Electrolytic Capacitor 250V, PCB - SLP181M250A1P3
