Cornell-Dubilier 10000 μF Aluminium Electrolytic Capacitor 25V, PCB - LP103M025H3P3

Subtotal (1 bag of 50 units)*

PHP31,960.55

(exc. VAT)

PHP35,795.80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from May 07, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Bag*
50 +PHP639.211PHP31,960.55

*price indicative

RS Stock No.:
787-637
Mfr. Part No.:
LP103M025H3P3
Manufacturer:
Cornell-Dubilier
Find similar products by selecting one or more attributes.
Select all

Brand

Cornell-Dubilier

Capacitance

10000μF

Product Type

Aluminium Electrolytic Capacitor

Voltage

25V

Construction

Aluminium Electrolytic

Mount Type

PCB

Polarity

Polar

Length

30mm

Minimum Operating Temperature

-40°C

Diameter

35mm

Pin Count

2

Capacitor Ripple Current

3.333A

Termination Type

Snap-In

Maximum Operating Temperature

105°C

Lifetime

1000 h

Series

LP

Automotive Standard

No

Equivalent Series Resistance ESR

0.05Ω

Tolerance

±20 %

COO (Country of Origin):
TW
The Cornell-Dubilier 105 ºC Snap-In Aluminium Electrolytic Capacitor is designed for low voltage applications, ensuring reliable performance in Compact form factors. Its Durable construction supports operation at elevated temperatures with minimal performance degradation.

Operates reliably at temperatures up to 105 ºC

Capacitance range from 100 to 47,000 μF for versatile use

Features a capacitance tolerance of ±20% for consistent performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy