Cornell-Dubilier 33000 μF Aluminium Electrolytic Capacitor 25V, PCB - SLPX333M025E9P3
- RS Stock No.:
- 785-934
- Mfr. Part No.:
- SLPX333M025E9P3
- Manufacturer:
- Cornell-Dubilier
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 785-934
- Mfr. Part No.:
- SLPX333M025E9P3
- Manufacturer:
- Cornell-Dubilier
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cornell-Dubilier | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Capacitance | 33000μF | |
| Voltage | 25V | |
| Construction | Aluminium Electrolytic | |
| Mount Type | PCB | |
| Polarity | Polar | |
| Length | 50mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 30mm | |
| Termination Type | Snap-In | |
| Capacitor Ripple Current | 6.61Arms | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 85°C | |
| Lifetime | 3000 h | |
| Automotive Standard | No | |
| Tolerance | ±20 % | |
| Equivalent Series Resistance ESR | 0.014Ω | |
| Series | SLPX | |
| Select all | ||
|---|---|---|
Brand Cornell-Dubilier | ||
Product Type Aluminium Electrolytic Capacitor | ||
Capacitance 33000μF | ||
Voltage 25V | ||
Construction Aluminium Electrolytic | ||
Mount Type PCB | ||
Polarity Polar | ||
Length 50mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 30mm | ||
Termination Type Snap-In | ||
Capacitor Ripple Current 6.61Arms | ||
Pin Count 2 | ||
Maximum Operating Temperature 85°C | ||
Lifetime 3000 h | ||
Automotive Standard No | ||
Tolerance ±20 % | ||
Equivalent Series Resistance ESR 0.014Ω | ||
Series SLPX | ||
- COO (Country of Origin):
- CN
The Cornell-Dubilier electrolytic capacitor offers reliable performance for power supply applications. is designed for 85°C operation, it provides essential DC filtering with long life and high ripple capability, making it Ideal for various electronic circuits.
Operating temperature range of –40°C to +85°C ensures performance in diverse environments
High capacitance range from 68 μF to 82,000 μF meets various application needs
Related links
- Cornell-Dubilier 10000 μF Aluminium Electrolytic Capacitor 25V, PCB - LP103M025H3P3
- Cornell-Dubilier 33000 μF Capacitor 25V dc, Snap-in - SLPX333M025H4P3 PC Pin
- Cornell-Dubilier 10000 μF Aluminium Electrolytic Capacitor 25V dc, Through Hole - SLPX103M025A5P3
- Cornell-Dubilier 3300 μF Aluminium Electrolytic Capacitor 25V dc, Radial - SK332M025ST Radial Leaded
- Cornell-Dubilier 330 μF Aluminium Electrolytic Capacitor 25V, Surface Reflow Solderable - HZA337M025G24VT-F G
- Cornell-Dubilier 220 μF Aluminium Electrolytic Capacitor 25V, Surface Reflow Solderable - AFK227M25F24T-F F
- Cornell-Dubilier 220 μF Aluminium Electrolytic Capacitor 25V, Surface Reflow Solderable - AVS227M25F24T-F F
- Cornell-Dubilier 100 μF Aluminium Electrolytic Capacitor 25V, Surface Reflow Solderable - AFK107M25E16T-F E
