Cornell-Dubilier 10000 μF Aluminium Electrolytic Capacitor 35V, Surface - 109LBB035M2EC

This image is representative of the product range

Subtotal (1 bag of 50 units)*

PHP24,613.60

(exc. VAT)

PHP27,567.25

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from May 12, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Bag*
50 +PHP492.272PHP24,613.60

*price indicative

RS Stock No.:
787-143
Mfr. Part No.:
109LBB035M2EC
Manufacturer:
Cornell-Dubilier
Find similar products by selecting one or more attributes.
Select all

Brand

Cornell-Dubilier

Capacitance

10000μF

Product Type

Aluminium Electrolytic Capacitor

Voltage

35V

Construction

Aluminium Electrolytic Capacitor

Mount Type

Surface

Packaging

Bulk

Length

25mm

Minimum Operating Temperature

-40°C

Diameter

35mm

Termination Type

Surface Mount

Capacitor Ripple Current

3.02A

Pin Count

2

Maximum Operating Temperature

85°C

Lifetime

3000 h

Automotive Standard

No

Series

LBB

Equivalent Series Resistance ESR

41.45Ω

Tolerance

±20 %

Dissipation Factor

0.25%

COO (Country of Origin):
CN
The Cornell-Dubilier High capacity electrolytic capacitor provides reliable performance in demanding applications, ensuring stability and efficiency under various conditions.

Operating temperature range of -40°C to +85°C allows for versatile use in harsh environments

Dissipation factor remains below 200% of maximum specified Value for enhanced reliability

Capacitance change is less than 20% of initial measured value, ensuring long-term performance

Leakage current is maintained below 100% of maximum specified value, delivering safety and efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy