Cornell-Dubilier 330 μF Capacitor 400V dc, Snap-in - 380LQ331M400K022

Subtotal (1 bag of 50 units)*

PHP34,998.00

(exc. VAT)

PHP39,198.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Bag*
50 +PHP699.96PHP34,998.00

*price indicative

RS Stock No.:
795-675
Mfr. Part No.:
380LQ331M400K022
Manufacturer:
Cornell-Dubilier
Find similar products by selecting one or more attributes.
Select all

Brand

Cornell-Dubilier

Product Type

Capacitor

Capacitance

330μF

Voltage

400V dc

Construction

Snap-in

Mount Type

Snap-in

Length

30mm

Minimum Operating Temperature

-25°C

Diameter

30mm

Capacitor Ripple Current

1.90A

Pin Count

2

Termination Type

Snap-In

Maximum Operating Temperature

85°C

Lifetime

2000 h

Leakage Current

4mA

Tolerance

±20 %

Series

380LQ

Automotive Standard

No

COO (Country of Origin):
MX
The Cornell-Dubilier Snap-in Capacitor offers exceptional performance and reliability for diverse applications. Designed to operate under varying voltage and temperature conditions, it facilitates Compact electronic designs without compromising effectiveness.

Operating temperature range from -40 °C to +85 °C for versatile applications

Endurance tested for a lifespan of 2000 hours at full load, enhancing reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy