Vishay 2200 μF Electrolytic Capacitor 450V, Screw - MAL220257222E3
- RS Stock No.:
- 735-420
- Mfr. Part No.:
- MAL220257222E3
- Manufacturer:
- Vishay
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
PHP7,311.76
(exc. VAT)
PHP8,189.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Limited stock
- 6 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP7,311.76 | - |
| 5 + | PHP7,092.44 | 2% |
*price indicative
- RS Stock No.:
- 735-420
- Mfr. Part No.:
- MAL220257222E3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 2200μF | |
| Product Type | Electrolytic Capacitor | |
| Voltage | 450V | |
| Mount Type | Screw | |
| Construction | Non-Solid Electrolyte | |
| Packaging | Box | |
| Height | 105mm | |
| Polarity | Polar | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 65mm | |
| Pin Count | 2 | |
| Termination Type | Screw | |
| Capacitor Ripple Current | 11.8A | |
| Maximum Operating Temperature | 85°C | |
| Lifetime | 10000 hr | |
| Standards/Approvals | IEC 60384-4 | |
| Automotive Standard | No | |
| Series | 202 PML-ST | |
| Equivalent Series Resistance ESR | 18mΩ | |
| Leakage Current | 2.35mA | |
| Tolerance | ± 20 % | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 2200μF | ||
Product Type Electrolytic Capacitor | ||
Voltage 450V | ||
Mount Type Screw | ||
Construction Non-Solid Electrolyte | ||
Packaging Box | ||
Height 105mm | ||
Polarity Polar | ||
Minimum Operating Temperature -40°C | ||
Diameter 65mm | ||
Pin Count 2 | ||
Termination Type Screw | ||
Capacitor Ripple Current 11.8A | ||
Maximum Operating Temperature 85°C | ||
Lifetime 10000 hr | ||
Standards/Approvals IEC 60384-4 | ||
Automotive Standard No | ||
Series 202 PML-ST | ||
Equivalent Series Resistance ESR 18mΩ | ||
Leakage Current 2.35mA | ||
Tolerance ± 20 % | ||
- COO (Country of Origin):
- CN
MAL210129103E3_ds_en.pdf
The Vishay Aluminum electrolytic capacitors with screw terminals, supporting high ripple current. They feature long life of 10,000 to 15,000 hours at +85 °C, low ESR, and large case sizes up to diameter 90 mm x 220 mm.
Large types, cylindrical aluminum case, insulated with a blue sleeve
Pressure relief in the sealing
Related links
- Vishay 2200 μF Aluminium Electrolytic Capacitor 450V, Screw - MAL220215222E3
- Vishay 1800 μF Aluminium Electrolytic Capacitor 450V, Screw - MAL220217182E3
- Vishay 4700 μF Electrolytic Capacitor 450V, Screw - MAL210217472E3
- Cornell-Dubilier 4700 μF Aluminium Electrolytic Capacitor 450V, Screw - CGS472T450X5C
- Cornell-Dubilier 250 μF Aluminium Electrolytic Capacitor 450V, Screw - CGS251T450R4C
- Cornell-Dubilier 450 μF Aluminium Electrolytic Capacitor 450V, Screw - CGS451T450V3C
- Vishay 2200 μF Capacitor 450V dc, Screw
- Nichicon 220 μF Aluminium Electrolytic Capacitor 450V, Surface Snap-In - LGA2W221MELB25 SMD
