Cornell-Dubilier 6800 μF Aluminium Electrolytic Capacitor 50V dc, Threaded Hole - 688LBB050M2EC
- RS Stock No.:
- 797-262
- Mfr. Part No.:
- 688LBB050M2EC
- Manufacturer:
- Cornell-Dubilier
N
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 797-262
- Mfr. Part No.:
- 688LBB050M2EC
- Manufacturer:
- Cornell-Dubilier
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cornell-Dubilier | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Capacitance | 6800μF | |
| Voltage | 50V dc | |
| Construction | Aluminium Electrolytic Capacitor | |
| Mount Type | Threaded Hole | |
| Packaging | Bulk | |
| Polarity | Polar | |
| Length | 25mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 35mm | |
| Termination Type | Snap-In | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 3.23A | |
| Maximum Operating Temperature | 85°C | |
| Lead Pitch | 10mm | |
| Standards/Approvals | RoHS | |
| Lifetime | 3000 h | |
| Automotive Standard | No | |
| Series | LBB | |
| Equivalent Series Resistance ESR | 48.76mΩ | |
| Tolerance | ± 20% | |
| Select all | ||
|---|---|---|
Brand Cornell-Dubilier | ||
Product Type Aluminium Electrolytic Capacitor | ||
Capacitance 6800μF | ||
Voltage 50V dc | ||
Construction Aluminium Electrolytic Capacitor | ||
Mount Type Threaded Hole | ||
Packaging Bulk | ||
Polarity Polar | ||
Length 25mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 35mm | ||
Termination Type Snap-In | ||
Pin Count 2 | ||
Capacitor Ripple Current 3.23A | ||
Maximum Operating Temperature 85°C | ||
Lead Pitch 10mm | ||
Standards/Approvals RoHS | ||
Lifetime 3000 h | ||
Automotive Standard No | ||
Series LBB | ||
Equivalent Series Resistance ESR 48.76mΩ | ||
Tolerance ± 20% | ||
- COO (Country of Origin):
- CN
The Cornell-Dubilier capacitor is designed for smooth filtering and switching power supply applications. It effectively operates within a temperature range of -40°C to +85°C, ensuring reliability in diverse environments.
Provides a capacitance of 6800μF with a rated voltage of 50VDC
Exhibits a low ESR (equivalent series resistance) of 48.76mΩ for optimal efficiency
Demonstrates robust performance with a rated ripple current capacity of 3.81A
Offers an extended life with a maximum operating temperature of +85°C
Related links
- Cornell-Dubilier 6800 μF Aluminium Electrolytic Capacitor 50V, PCB - LP682M050E9P3
- Cornell-Dubilier 6800 μF Aluminium Electrolytic Capacitor 50V, PCB - SLPX682M050E5P3
- Cornell-Dubilier 6800 μF Aluminium Electrolytic Capacitor 50V, Screw - CGS682U050R3C
- Cornell-Dubilier 6800 μF Leaded Aluminium Electrolytic Capacitor 35V, Through Hole - 688TTA035M Axial Lead
- Cornell-Dubilier 6800 μF Aluminium Electrolytic Capacitor 80V dc, Snap-in - 380LX682M080K052
- Cornell-Dubilier 15000 μF Aluminium Electrolytic Capacitor 50V dc, Through Hole - SLPX153M050H4P3
- Cornell-Dubilier 4700 μF Aluminium Electrolytic Capacitor 50V dc, Through Hole - SLPX472M050A7P3
- Cornell-Dubilier 6800 μF Aluminium Electrolytic Capacitor 80V, PCB - SLPX682M080H7P3
