Cornell-Dubilier 6800 μF Leaded Aluminium Electrolytic Capacitor 35V, Through Hole - 688TTA035M Axial Lead
- RS Stock No.:
- 797-263
- Mfr. Part No.:
- 688TTA035M
- Manufacturer:
- Cornell-Dubilier
N
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 797-263
- Mfr. Part No.:
- 688TTA035M
- Manufacturer:
- Cornell-Dubilier
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cornell-Dubilier | |
| Capacitance | 6800μF | |
| Product Type | Leaded Aluminium Electrolytic Capacitor | |
| Voltage | 35V | |
| Construction | Aluminium | |
| Mount Type | Through Hole | |
| Polarity | Polar | |
| Length | 51mm | |
| Minimum Operating Temperature | 85°C | |
| Diameter | 22mm | |
| Termination Type | Axial Lead | |
| Capacitor Ripple Current | 2.76A | |
| Pin Count | 2 | |
| Maximum Operating Temperature | -40°C | |
| Lead Pitch | 35mm | |
| Lifetime | 2000 hours | |
| Equivalent Series Resistance ESR | 0.0634Ω | |
| Series | TTA | |
| Automotive Standard | No | |
| Tolerance | ±20% | |
| Leakage Current | 3μA | |
| Select all | ||
|---|---|---|
Brand Cornell-Dubilier | ||
Capacitance 6800μF | ||
Product Type Leaded Aluminium Electrolytic Capacitor | ||
Voltage 35V | ||
Construction Aluminium | ||
Mount Type Through Hole | ||
Polarity Polar | ||
Length 51mm | ||
Minimum Operating Temperature 85°C | ||
Diameter 22mm | ||
Termination Type Axial Lead | ||
Capacitor Ripple Current 2.76A | ||
Pin Count 2 | ||
Maximum Operating Temperature -40°C | ||
Lead Pitch 35mm | ||
Lifetime 2000 hours | ||
Equivalent Series Resistance ESR 0.0634Ω | ||
Series TTA | ||
Automotive Standard No | ||
Tolerance ±20% | ||
Leakage Current 3μA | ||
- COO (Country of Origin):
- CN
The Cornell-Dubilier electrolytic capacitor is designed for high voltage applications, providing stable performance across a varied temperature range, making it suitable for general use in electronic circuits.
Offers a wide operating temperature range of -25°C to +85°C
Features low dissipation factor, optimised for efficient energy use
Maintains high capacitance performance with minimal change over time
Designed for rugged reliability, suitable for long-term applications
Related links
- Cornell-Dubilier 22 μF Aluminium Electrolytic Capacitor 35V, Through Hole - 226RSS035M Through Hole
- Cornell-Dubilier 6800 μF Aluminium Electrolytic Capacitor 50V, PCB - LP682M050E9P3
- Cornell-Dubilier 6800 μF Aluminium Electrolytic Capacitor 80V dc, Snap-in - 380LX682M080K052
- Cornell-Dubilier 6800 μF Aluminium Electrolytic Capacitor 50V, PCB - SLPX682M050E5P3
- Cornell-Dubilier 6800 μF Aluminium Electrolytic Capacitor 50V, Screw - CGS682U050R3C
- Cornell-Dubilier 6800 μF Aluminium Electrolytic Capacitor 80V, PCB - SLPX682M080H7P3
- Cornell-Dubilier 6800 μF Aluminium Electrolytic Capacitor 50V dc, Threaded Hole - 688LBB050M2EC
- Cornell-Dubilier 3300 μF Aluminium Electrolytic Capacitor 25V dc, Radial - SK332M025ST Radial Leaded
