Cornell-Dubilier 22 μF Aluminium Electrolytic Capacitor 35V, Through Hole - 226RSS035M Through Hole
- RS Stock No.:
- 786-633
- Mfr. Part No.:
- 226RSS035M
- Manufacturer:
- Cornell-Dubilier
Subtotal (1 bag of 2000 units)*
PHP24,984.00
(exc. VAT)
PHP27,982.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from April 27, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 2000 + | PHP12.492 | PHP24,984.00 |
*price indicative
- RS Stock No.:
- 786-633
- Mfr. Part No.:
- 226RSS035M
- Manufacturer:
- Cornell-Dubilier
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cornell-Dubilier | |
| Capacitance | 22μF | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Voltage | 35V | |
| Mount Type | Through Hole | |
| Construction | Aluminium Electrolytic Capacitor | |
| Length | 7mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 6.3mm | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 70mA | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 85°C | |
| Lifetime | 1000 h | |
| Lead Pitch | 2.5mm | |
| Equivalent Series Resistance ESR | 9.043Ω | |
| Automotive Standard | No | |
| Tolerance | ±20 % | |
| Leakage Current | 3μA | |
| Series | RSS | |
| Dissipation Factor | 0.12% | |
| Select all | ||
|---|---|---|
Brand Cornell-Dubilier | ||
Capacitance 22μF | ||
Product Type Aluminium Electrolytic Capacitor | ||
Voltage 35V | ||
Mount Type Through Hole | ||
Construction Aluminium Electrolytic Capacitor | ||
Length 7mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 6.3mm | ||
Pin Count 2 | ||
Capacitor Ripple Current 70mA | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 85°C | ||
Lifetime 1000 h | ||
Lead Pitch 2.5mm | ||
Equivalent Series Resistance ESR 9.043Ω | ||
Automotive Standard No | ||
Tolerance ±20 % | ||
Leakage Current 3μA | ||
Series RSS | ||
Dissipation Factor 0.12% | ||
- COO (Country of Origin):
- CN
The Cornell-Dubilier Capacitor offers reliable performance and versatility, designed specifically for applications in coupling, blocking, bypassing, and filtering across a range of operating conditions.
Operating temperature range extends from -40°C to +85°C
Dissipation factor stability maintains effectiveness in high-frequency scenarios
Capacitance tolerance of +20% at 120 Hz and 20°C ensures reliable operation
Leakage current is constrained to .01CV or 3μA for enhanced efficiency
Related links
- Cornell-Dubilier 6800 μF Leaded Aluminium Electrolytic Capacitor 35V, Through Hole - 688TTA035M Axial Lead
- RND 220 μF Aluminium Electrolytic Capacitor 35V, Through Hole - RND 150KLZ035M222M25Y Snap-In
- Cornell-Dubilier 680 μF Aluminium Electrolytic Capacitor 35V dc, Through Hole - 687RZM035M1320
- Cornell-Dubilier 22 μF Aluminium Electrolytic Capacitor 50V, Surface Reflow Solderable - AFK226M50D16T-F D
- Cornell-Dubilier 10000 μF Aluminium Electrolytic Capacitor 35V, Surface - 109LBB035M2EC
- Cornell-Dubilier 10000 μF Aluminium Electrolytic Capacitor 35V, PCB - SLPX103M035E3P3
- Cornell-Dubilier 12000 μF Aluminium Electrolytic Capacitor 35V, PCB - SLPX123M035H3P3
- Cornell-Dubilier 4700 μF Aluminium Electrolytic Capacitor 35V dc, Snap-in - 478LBA035M2CC
