Cornell-Dubilier 12000 μF Aluminium Electrolytic Capacitor 35V, PCB - SLPX123M035H3P3
- RS Stock No.:
- 785-929
- Mfr. Part No.:
- SLPX123M035H3P3
- Manufacturer:
- Cornell-Dubilier
Get a bulk buy discount
Add 250 more to save PHP4,016.25
View bulk pricing optionsSubtotal (1 bag of 50 units)*
PHP26,760.60
(exc. VAT)
PHP29,971.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from May 17, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* | Saving |
|---|---|---|---|
| 50 - 200 | PHP535.212 | PHP26,760.60 | - |
| 250 + | PHP519.147 | PHP25,957.35 | PHP4,016.25 |
*price indicative
- RS Stock No.:
- 785-929
- Mfr. Part No.:
- SLPX123M035H3P3
- Manufacturer:
- Cornell-Dubilier
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cornell-Dubilier | |
| Capacitance | 12000μF | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Voltage | 35V | |
| Mount Type | PCB | |
| Construction | Aluminium Electrolytic | |
| Polarity | Polar | |
| Length | 30mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 35mm | |
| Pin Count | 2 | |
| Termination Type | Snap-In | |
| Capacitor Ripple Current | 5.34Arms | |
| Maximum Operating Temperature | 85°C | |
| Lifetime | 3000 h | |
| Automotive Standard | No | |
| Series | SLPX | |
| Equivalent Series Resistance ESR | 0.033Ω | |
| Tolerance | ±20 % | |
| Select all | ||
|---|---|---|
Brand Cornell-Dubilier | ||
Capacitance 12000μF | ||
Product Type Aluminium Electrolytic Capacitor | ||
Voltage 35V | ||
Mount Type PCB | ||
Construction Aluminium Electrolytic | ||
Polarity Polar | ||
Length 30mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 35mm | ||
Pin Count 2 | ||
Termination Type Snap-In | ||
Capacitor Ripple Current 5.34Arms | ||
Maximum Operating Temperature 85°C | ||
Lifetime 3000 h | ||
Automotive Standard No | ||
Series SLPX | ||
Equivalent Series Resistance ESR 0.033Ω | ||
Tolerance ±20 % | ||
- COO (Country of Origin):
- CN
The Cornell-Dubilier electrolytic capacitor is a snap-in component is designed for efficient power supply and DC filtering applications, ensuring reliable performance in demanding environments up to 85 °C.
Operates effectively at temperatures ranging from –40 °C to +85 °C
Offers excellent ripple current handling capabilities
Compact design allows for high capacitance within small form factors
Provides a long lifespan of up to 3000 hours at full load
Leakage current is minimized to enhance reliability
Related links
- Cornell-Dubilier 10000 μF Aluminium Electrolytic Capacitor 35V, PCB - SLPX103M035E3P3
- Cornell-Dubilier 10000 μF Aluminium Electrolytic Capacitor 35V, Surface - 109LBB035M2EC
- Cornell-Dubilier 680 μF Aluminium Electrolytic Capacitor 35V dc, Through Hole - 687RZM035M1320
- Cornell-Dubilier 4700 μF Aluminium Electrolytic Capacitor 35V dc, Snap-in - 478LBA035M2CC
- Cornell-Dubilier 4700 μF Aluminium Electrolytic Capacitor 35V dc, Snap-in - 381LX472M035J012
- Cornell-Dubilier 470 μF Aluminium Electrolytic Capacitor 35V, Surface Reflow Solderable - AFK477M35H32T-F H
- Cornell-Dubilier 100 μF Aluminium Electrolytic Capacitor 35V, Surface Reflow Solderable - AFK107M35F24T-F F
- Cornell-Dubilier 47 μF Aluminium Electrolytic Capacitor 35V, Surface Reflow Solderable - AFK476M35D16T-F D
