Cornell-Dubilier 6800 μF Aluminium Electrolytic Capacitor 80V dc, Snap-in - 380LX682M080K052

N

This image is representative of the product range

Subtotal (1 bag of 50 units)*

PHP38,653.45

(exc. VAT)

PHP43,291.85

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Bag*
50 +PHP773.069PHP38,653.45

*price indicative

RS Stock No.:
797-188
Mfr. Part No.:
380LX682M080K052
Manufacturer:
Cornell-Dubilier
Find similar products by selecting one or more attributes.
Select all

Brand

Cornell-Dubilier

Product Type

Aluminium Electrolytic Capacitor

Capacitance

6800μF

Voltage

80V dc

Mount Type

Snap-in

Construction

Aluminium Electrolytic

Height

52mm

Polarity

Polar

Length

52mm

Minimum Operating Temperature

-40°C

Diameter

30mm

Pin Count

2

Termination Type

Snap-In

Maximum Operating Temperature

85°C

Lifetime

3000 h @ 85°C

Series

380LX

Automotive Standard

No

Tolerance

±20 %

COO (Country of Origin):
CN
The Cornell-Dubilier electrolytic capacitor provides high capacitance and is designed specifically for applications in power supply circuits. This component offers optimal performance in demanding environments with its robust operational tolerances.

Operating temperature range of -40 °C to +85 °C ensures reliability in various conditions

Rated voltage range from 16 Vdc to 80 Vdc accommodates diverse applications

Capacitance tolerance of ±20% enables predictable performance

Endurance life tested at 3,000 hours under full load for peace of mind

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy